Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : $4.20000 Cut Tape (CT) 300 : $3.22883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 24 A | 32A | Shielded | 2.5mOhm Max | - | 96MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.476" L x 0.449" W (12.10mm x 11.40mm) | 0.394" (10.00mm) | |||
1,254 In Stock | 1 : $5.01000 Cut Tape (CT) 400 : $3.60360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2 µH | ±20% | 23 A | 22A | Shielded | 2.6mOhm | - | 45MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
131 In Stock | 1 : $6.15000 Cut Tape (CT) 400 : $4.41080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.2 µH | ±20% | 17 A | 28A | Shielded | 2.85mOhm | - | 58MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 1335 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.138" (3.50mm) | |||
40 In Stock | 1 : $5.01000 Cut Tape (CT) 400 : $3.60360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 26 A | 50A | Shielded | 0.9mOhm | - | 95MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) |