7.1 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,649 In Stock | 1 : $4.12000 Cut Tape (CT) 250 : $2.51964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 7.1 A | 10.5A | Shielded | 21mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
840 In Stock | 1 : $2.77000 Cut Tape (CT) 1,000 : $1.57061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 7.1 A | 9.2A | Shielded | 18mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
825 In Stock | 1 : $3.62000 Cut Tape (CT) 500 : $1.81922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 6.8 µH | ±20% | 7.1 A | 7.3A | Shielded | 26.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
877 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.82496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 7.1 A | 11A | Shielded | 19.3mOhm Max | - | 55MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.071" (1.80mm) | |||
2,075 In Stock | 1 : $3.43000 Cut Tape (CT) 700 : $1.47146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 7.1 A | 10.5A | Shielded | 13.5mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.291" W (7.60mm x 7.40mm) | 0.252" (6.40mm) | |||
127 In Stock | 1 : $3.52000 Cut Tape (CT) 300 : $2.68397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 7.1 A | 20.3A | Unshielded | 14mOhm Max | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.730" L x 0.600" W (18.54mm x 15.24mm) | 0.280" (7.11mm) | |||
1,000 In Stock | 1 : $4.39000 Cut Tape (CT) 1,000 : $2.37431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 7.1 A | 12A | Shielded | 25mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.213" (5.40mm) | |||
254 In Stock | 1 : $4.96000 Bulk | Bulk | Active | Toroidal | Iron Powder | 39 µH | ±15% | 7.1 A | - | Shielded | 22mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
199 In Stock | 1 : $5.62000 Cut Tape (CT) 200 : $4.10410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 8.2 µH | ±20% | 7.1 A | 13.7A | Shielded | 21.5mOhm Max | - | 32MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.474" (12.05mm) | |||
561 In Stock | 1 : $5.85000 Bulk | Bulk | Active | Toroidal | Sendust | 82 µH | ±15% | 7.1 A | - | Unshielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
1,990 In Stock | 100 : $1.35190 Tray | Tray | Active | Wirewound | - | 2.2 µH | ±15% | 7.1 A | 16A | Unshielded | 14mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.733" L x 0.596" W (18.62mm x 15.14mm) | 0.290" (7.36mm) | |||
3,937 In Stock | 1 : $2.59000 Cut Tape (CT) 2,000 : $1.36937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 3.3 µH | ±20% | 7.1 A | 8.2A | Shielded | 25.5mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.126" (3.20mm) | |||
607 In Stock | 1 : $3.17000 Cut Tape (CT) 700 : $1.94597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 5.6 µH | ±20% | 7.1 A | 6.8A | Shielded | 27mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.122" (3.10mm) | |||
1,000 In Stock | 1 : $4.08000 Cut Tape (CT) 1,000 : $2.58019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 7.1 A | 11.4A | Shielded | 25mOhm Max | - | 25.6MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
450 In Stock | 1 : $6.77000 Cut Tape (CT) 500 : $4.12256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 20 µH | ±20% | 7.1 A | 8.3A | Shielded | 34.1mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) | |||
2,000 In Stock | 2,000 : $1.47307 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Alloy Powder | 4.7 µH | ±20% | 7.1 A | 5.2A | Shielded | 31.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss, Soft Saturation | Surface Mount | 2-SMD | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.132" (3.35mm) | |||
566 In Stock | 1 : $2.95000 Cut Tape (CT) | Cut Tape (CT) | Active | Wirewound | Metal Composite | 10 µH | ±20% | 7.1 A | 10.2A | Shielded | 18.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.441" L x 0.402" W (11.20mm x 10.20mm) | 0.197" (5.00mm) | |||
458 In Stock | 1 : $3.52000 Cut Tape (CT) | Cut Tape (CT) | Active | Molded | Alloy Powder | 3.3 µH | ±20% | 7.1 A | 5.6A | Shielded | 26.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | Molded Inductors, Automotive Grade Power Inductors | Surface Mount | Nonstandard | 2-SMD | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.118" (3.00mm) | |||
695 In Stock | 1 : $3.59000 Cut Tape (CT) | Cut Tape (CT) | Active | Wirewound | Metal Composite | 10 µH | ±20% | 7.1 A | 8.5A | Shielded | 18.9mOhm Max | - | - | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.402" W (11.20mm x 10.20mm) | 0.197" (5.00mm) | |||
127 In Stock | 1 : $5.91000 Cut Tape (CT) | Cut Tape (CT) | Active | Molded | Alloy Powder | 47 µH | ±20% | 7.1 A | 7.5A | Shielded | 47mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Molded Inductors, Molding Power Choke | Surface Mount | Nonstandard | 2-SMD | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.283" (7.20mm) | |||
2,081 Marketplace | 1 : $6.19000 Strip | Strip | Active | Molded | Metal Composite | 8.2 µH | ±20% | 7.1 A | 6.5A | Shielded | 40mOhm Max | - | 14MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) | |||
1,099 Marketplace | 1 : $5.39000 Strip | Strip | Active | Wirewound | - | 2.2 µH | ±20% | 7.1 A | 16A | Unshielded | 14mOhm Max | - | 80MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.730" L x 0.600" W (18.54mm x 15.24mm) | 0.280" (7.11mm) | |||
68 In Stock | 1 : $5.01000 Cut Tape (CT) 200 : $4.06485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 7.1 A | 10.3A | Shielded | 21.5mOhm Max | - | 28MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1212 | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.474" (12.05mm) | |||
34 In Stock | 1 : $12.27000 Bulk | Bulk | Active | Toroidal | Ferrite | 220 µH | ±20% | 7.1 A | 2A | Unshielded | 60mOhm Max | - | 4.7MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.693" Dia x 0.591" W (43.00mm x 15.00mm) | - | |||
990 In Stock | 125 : $1.79088 Tray | Tray | Active | Wirewound | - | 3.3 µH | ±20% | 7.1 A | 10.5A | Shielded | 13.5mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.291" W (7.60mm x 7.40mm) | 0.252" (6.40mm) |