67 mA Fixed Inductors

Results: 45
Stocking Options
Environmental Options
Media
Exclude
45Results
Applied FiltersRemove All

Showing
of 45
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
2,576
In Stock
1 : $4.15000
Cut Tape (CT)
500 : $2.45226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
820 µH
±5%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
FIXED IND 180UH 67MA 19.5 OHM
FIXED IND 180UH 67MA 19.5 OHM
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.14026
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Ferrite
180 µH
±5%
67 mA
-
Semi-Shielded
19.5Ohm Max
15 @ 796kHz
6MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
FIXED IND 180UH 67MA 15 OHM SMD
FIXED IND 180UH 67MA 15 OHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
2,000 : $0.14092
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
180 µH
±5%
67 mA
-
Semi-Shielded
15Ohm
15 @ 796kHz
6MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
FIXED IND 6.8MH 67MA 21.8 OHM TH
FIXED IND 6.8MH 67MA 21.8 OHM TH
Sumida America Components Inc.
0
In Stock
Check Lead Time
100 : $0.60320
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
6.8 mH
±10%
67 mA
100mA
Unshielded
21.8Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder (Open)
-
0.307" Dia (7.80mm)
0.295" (7.50mm)
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $2.58306
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±10%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
2-SMD
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.190" (4.83mm)
FIXED IND 3.9MH 67MA 73.8 OHM TH
FIXED IND 3.9MH 67MA 73.8 OHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $3.51135
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
3.9 mH
±10%
67 mA
20mA
Shielded
73.8Ohm Max
50 @ 250kHz
1.9MHz
-
-55°C ~ 125°C
250 kHz
-
Through Hole
Axial
-
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
-
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $3.53378
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±10%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
2-SMD
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.190" (4.83mm)
FIXED IND 3.9MH 67MA 73.8 OHM TH
FIXED IND 3.9MH 67MA 73.8 OHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $3.69521
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
3.9 mH
±10%
67 mA
20mA
Shielded
73.8Ohm Max
50 @ 250kHz
1.9MHz
-
-55°C ~ 125°C
250 kHz
-
Through Hole
Axial
-
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
-
15M563JLF
FIXED IND 470UH 67MA 17.9 OHM TH
Gowanda Electronics
0
In Stock
2,500 : $3.80380
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Iron Powder
470 µH
±5%
67 mA
-
Unshielded
17.9Ohm Max
65 @ 790kHz
3.9MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
Axial
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
15M622MLF
FIXED IND 470UH 67MA 17.9 OHM TH
Gowanda Electronics
0
In Stock
2,500 : $3.80380
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Iron Powder
470 µH
±5%
67 mA
-
Unshielded
17.9Ohm Max
65 @ 790kHz
3.9MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
Axial
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
-
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $3.87683
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±3%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
2-SMD
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.190" (4.83mm)
FIXED IND 3.9MH 67MA 73.8 OHM TH
FIXED IND 3.9MH 67MA 73.8 OHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $4.39030
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
3.9 mH
±5%
67 mA
20mA
Shielded
73.8Ohm Max
50 @ 250kHz
1.9MHz
-
-55°C ~ 125°C
250 kHz
-
Through Hole
Axial
-
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
-
FIXED IND 3.9MH 67MA 73.8 OHM TH
FIXED IND 3.9MH 67MA 73.8 OHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $4.39030
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
3.9 mH
±5%
67 mA
20mA
Shielded
73.8Ohm Max
50 @ 250kHz
1.9MHz
-
-55°C ~ 125°C
250 kHz
-
Through Hole
Axial
-
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
-
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $5.30065
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±3%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
2-SMD
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.190" (4.83mm)
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
1 : $5.33000
Cut Tape (CT)
500 : $3.53378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
820 µH
±5%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
FIXED IND 2.4MH 67MA 31 OHM TH
FIXED IND 2.4MH 67MA 31 OHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $5.95315
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Iron
2.4 mH
±5%
67 mA
-
Unshielded
31Ohm Max
70 @ 250kHz
1.9MHz
-
-55°C ~ 105°C
250 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $6.45989
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±2%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
2-SMD
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.190" (4.83mm)
FIXED IND 820UH 67MA 45 OHM SMD
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $6.82090
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±5%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 820UH 67MA 45 OHM SMD
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
500 : $6.82090
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±5%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
Nonstandard
-
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 3.9MH 67MA 73.8 OHM TH
FIXED IND 3.9MH 67MA 73.8 OHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $7.02718
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
3.9 mH
±3%
67 mA
20mA
Shielded
73.8Ohm Max
50 @ 250kHz
1.9MHz
-
-55°C ~ 125°C
250 kHz
-
Through Hole
Axial
-
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
-
FIXED IND 3.9MH 67MA 73.8 OHM TH
FIXED IND 3.9MH 67MA 73.8 OHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $7.02718
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Ferrite
3.9 mH
±3%
67 mA
20mA
Shielded
73.8Ohm Max
50 @ 250kHz
1.9MHz
-
-55°C ~ 125°C
250 kHz
-
Through Hole
Axial
-
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
-
FIXED IND 2.4MH 67MA 31 OHM TH
FIXED IND 2.4MH 67MA 31 OHM TH
Delevan
0
In Stock
Check Lead Time
500 : $7.17742
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Iron
2.4 mH
±5%
67 mA
-
Unshielded
31Ohm Max
70 @ 250kHz
1.9MHz
-
-55°C ~ 105°C
250 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
1812 Series
FIXED IND 820UH 67MA 45 OHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $8.83891
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
820 µH
±2%
67 mA
-
Unshielded
45Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
2-SMD
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.190" (4.83mm)
FIXED IND 2.4MH 67MA 31 OHM TH
FIXED IND 2.4MH 67MA 31 OHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $8.93084
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Iron
2.4 mH
±3%
67 mA
-
Unshielded
31Ohm Max
70 @ 250kHz
1.9MHz
-
-55°C ~ 105°C
250 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
FIXED IND 16MH 67MA 96 OHM SMD
FIXED IND 16MH 67MA 96 OHM SMD
Gowanda Electronics
0
In Stock
Check Lead Time
480 : $8.93621
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Non-Magnetic
16 mH
±10%
67 mA
-
Unshielded
96Ohm Max
55 @ 70kHz
280kHz
-
-55°C ~ 125°C
70 kHz
-
Surface Mount
Nonstandard
-
0.865" L x 0.270" W (21.97mm x 6.86mm)
0.290" (7.37mm)
Showing
of 45

67 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.