120 nH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,063 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.03931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 120 nH | ±5% | 300 mA | - | Unshielded | 2.3Ohm Max | 8 @ 50MHz | 700MHz | - | -55°C ~ 100°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
25,856 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.08010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 120 nH | ±5% | 180 mA | - | Unshielded | 1.3Ohm Max | 32 @ 150MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
24,719 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.06993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±5% | 110 mA | - | Unshielded | 2.66Ohm Max | 20 @ 150MHz | 1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
17,443 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.08459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 120 nH | ±2% | 180 mA | - | Unshielded | 1.3Ohm Max | 32 @ 150MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
25,853 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.09084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 120 nH | ±10% | 300 mA | - | Shielded | 200mOhm Max | 20 @ 25MHz | 360MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
11,624 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.10231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 120 nH | ±2% | 450 mA | - | Unshielded | 720mOhm Max | 32 @ 150MHz | 1.65GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
6,528 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.08856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±5% | 110 mA | - | Unshielded | 2.66Ohm Max | 20 @ 150MHz | 1GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
14,970 In Stock | 1 : $0.23000 Cut Tape (CT) 15,000 : $0.09928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 120 nH | ±3% | 80 mA | - | Unshielded | 8Ohm Max | 10 @ 300MHz | 800MHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
4,076 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.10887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±2% | 300 mA | - | Unshielded | 650mOhm Max | 32 @ 150MHz | 1.3GHz | AEC-Q200 | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,681 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.11777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 120 nH | ±5% | 400 mA | - | Unshielded | 510mOhm Max | 50 @ 250MHz | 1.1GHz | - | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
9,927 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.13832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 nH | ±2% | 400 mA | - | Unshielded | 510mOhm Max | 50 @ 250MHz | 1.1GHz | - | -40°C ~ 85°C | 150 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
1,304 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.13832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 120 nH | ±5% | 650 mA | - | Unshielded | 630mOhm Max | 60 @ 350MHz | 950MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
1,718 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.14026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±5% | 320 mA | - | Unshielded | 1.2Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
3,092 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.15955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±2% | 320 mA | - | Unshielded | 1.2Ohm Max | 33 @ 250MHz | 1.4GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
2,642 In Stock | 1 : $0.54000 Cut Tape (CT) 4,000 : $0.26508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±5% | 160 mA | - | Unshielded | 3Ohm Max | 5 @ 25.2MHz | 1.8GHz | AEC-Q200 | -55°C ~ 150°C | 25.2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
2,059 In Stock | 1 : $0.57000 Cut Tape (CT) 2,000 : $0.29169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 120 nH | ±1% | 650 mA | - | Unshielded | 630mOhm Max | 60 @ 350MHz | 950MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
2,608 In Stock | 1 : $0.58000 Cut Tape (CT) 4,000 : $0.28291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±5% | 1.1 A | - | Unshielded | 85mOhm Max | - | 1.2GHz | AEC-Q200 | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
21,222 In Stock | 1 : $1.38000 Cut Tape (CT) 270 : $0.86130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±15% | 77 A | 105A | Shielded | 0.125mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.236" W (10.00mm x 6.00mm) | 0.472" (12.00mm) | |||
0 In Stock 50,400 Marketplace Check Lead Time | 1 : $1.40000 Cut Tape (CT) 300 : $0.86497 Tape & Reel (TR) 300 : $0.72800 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±15% | 68 A | 78A | Shielded | 0.185mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.394" (10.00mm) | |||
998 In Stock | 1 : $1.60000 Cut Tape (CT) 1,000 : $0.88823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 120 nH | ±20% | 53 A | 60A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.276" W (10.20mm x 7.00mm) | 0.197" (5.00mm) | |||
1,235 In Stock | 1 : $2.21000 Cut Tape (CT) 1,000 : $2.14033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 120 nH | ±20% | 31 A | 59.8A | Shielded | 0.325mOhm | - | 150MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.197" (5.00mm) | |||
452 In Stock | 1 : $2.75000 Cut Tape (CT) 150 : $1.80100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±15% | 115 A | 144A | Shielded | 0.1mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.610" (15.50mm) | |||
433 In Stock | 1 : $2.97000 Cut Tape (CT) 350 : $1.82609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±10% | 63 A | - | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.315" W (10.80mm x 8.00mm) | 0.315" (8.00mm) | |||
1,246 In Stock | 1 : $3.01000 Cut Tape (CT) 600 : $2.12577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 120 nH | ±10% | 60 A | 100A | Shielded | 0.18mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1088 | 0.402" L x 0.315" W (10.20mm x 8.00mm) | 0.319" (8.10mm) | |||
500 In Stock | 1 : $3.25000 Cut Tape (CT) 500 : $1.93674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 120 nH | ±10% | 79 A | 84A | Shielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.315" W (10.80mm x 8.00mm) | 0.315" (8.00mm) |