Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
MFG_B32377A
B32377A4506J080
CAP FILM 3X50UF 5% 1.2KVDC RAD
EPCOS - TDK Electronics
26
In Stock
1 : $92.01000
Bulk
Bulk
Active50 µF±5%480V1200V (1.2kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can2.953" Dia (75.00mm)9.744" (247.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A6306J000
CAP FILM 3X30UF 5% 1.5KVDC RAD
EPCOS - TDK Electronics
16
In Stock
1 : $115.78000
Bulk
Bulk
Active30 µF±5%600V1500V (1.5kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can3.780" Dia (96.00mm)6.516" (165.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A4107J080
CAP FILM 3X100UF 5% 1.2KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active100 µF±5%480V1200V (1.2kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can3.780" Dia (96.00mm)10.925" (277.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A5107J030
CAP FILM 3X100UF 5% 1.35KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active100 µF±5%530V1350V (1.35kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)9.390" (238.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A5256J030
CAP FILM 3X25UF 5% 1.35KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active25 µF±5%530V1350V (1.35kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can2.953" Dia (75.00mm)7.972" (202.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A6406J060
CAP FILM 3X40UF 5% 1.65KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active40 µF±5%660V1650V (1.65kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)7.972" (202.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A7306J020
CAP FILM 3X30UF 5% 1.8KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active30 µF±5%720V1800V (1.8kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can3.780" Dia (96.00mm)8.209" (208.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A7356J080
CAP FILM 3X35UF 5% 1.95KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active35 µF±5%780V1950V (1.95kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)7.972" (202.50mm)Terminal Block0.591" (15.00mm)3 Phase--
B32377B4107J080
B32377B4107J080
CAP FILM 3X100UF 5% 1.2KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active100 µF±5%480V1200V (1.2kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can3.780" Dia (96.00mm)10.925" (277.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32376
B32376A7306J080
CAP FILM 30UF 5% 1.1KV RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active30 µF±5%780V1100V (1.1kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis MountRadial, Can4.567" Dia (116.00mm)7.972" (202.50mm)Threaded, Male1.329" (33.75mm)3 Phase--
MFG_B32376
B32376A3307J030
CAP FILM 300UF 5% 460V RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active300 µF±5%330V460VPolypropylene (PP), Metallized-40°C ~ 70°CChassis MountRadial, Can5.354" Dia (136.00mm)9.154" (232.50mm)Threaded, Male1.329" (33.75mm)3 Phase--
MFG_B32376
B32376A5107J030
CAP FILM 100UF 5% 750V RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active100 µF±5%530V750VPolypropylene (PP), Metallized-40°C ~ 70°CChassis MountRadial, Can5.354" Dia (136.00mm)7.972" (202.50mm)Threaded, Male1.329" (33.75mm)3 Phase--
MFG_B32377A
B32377A4416J040
CAP FILM 41UF 5% 440VAC RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active41 µF±5%440V-Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can--Terminal Block-3 Phase--
MFG_B32377A
B32377A4696J040
CAP FILM 69UF 5% 440VAC RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active69 µF±5%440V-Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can--Terminal Block-3 Phase--
MFG_B32377A
B32377A5107J050
CAP FILM 100UF 5% 550VAC RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active100 µF±5%550V-Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)9.390" (238.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A5406J030
CAP FILM 40UF 5% 1.35KVDC RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active40 µF±5%530V1350V (1.35kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can2.953" Dia (75.00mm)10.925" (277.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A5706J030
CAP FILM 70UF 5% 1.35KVDC RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active70 µF±5%530V1350V (1.35kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)8.209" (208.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A6506J000
CAP FILM 50UF 5% 1.5KVDC RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active50 µF±5%600V1500V (1.5kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can3.346" Dia (85.00mm)10.925" (277.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A6676K090
CAP FILM 67UF 10% 690VAC RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active67 µF±10%690V-Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can--Terminal Block-3 Phase--
MFG_B32377A
B32377A7107J020
CAP FILM 100UF 5% 1.8KVDC RADIAL
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete100 µF±5%720V1800V (1.8kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can5.354" Dia (136.00mm)10.925" (277.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32377A
B32377A8256J050
CAP FILM 3X25UF 5% 2.1KVDC RAD
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete25 µF±5%850V2100V (2.1kV)Polypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can4.567" Dia (116.00mm)7.972" (202.50mm)Terminal Block0.591" (15.00mm)3 Phase--
MFG_B32375
B32375A5106J030
CAP FILM 10UF 5% 750V RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active10 µF±5%530V750VPolypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)5.118" (130.00mm)Quick Connect, Disconnect0.787" (20.00mm)3 Phase--
MFG_B32375
B32375A3206J030
CAP FILM 20UF 5% 460V RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active20 µF±5%330V460VPolypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can1.969" Dia (50.00mm)5.118" (130.00mm)Quick Connect, Disconnect0.787" (20.00mm)3 Phase--
MFG_B32375
B32375A4106J080
CAP FILM 10UF 5% 680V RADIAL
EPCOS - TDK Electronics
0
In Stock
Active
Bulk
Active10 µF±5%480V680VPolypropylene (PP), Metallized-40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)5.118" (130.00mm)Quick Connect, Disconnect0.787" (20.00mm)3 Phase--
Showing
1 - 24
of 24

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.