Fiber Optic Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Length
Core Diameter
Cladding Diameter
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Tensile Strength
Attenuation - Typ
Refractive Index - Core
Jacket Color
Bend Radius
Ratings
Features
IF-C-E1000
IF-C-E1000
CBL FIBER OPTIC 1000UM SMPLX 25M
Industrial Fiber Optics
0
In Stock
Value Added Item
1 : $55.25000
Bulk
Bulk
Discontinued at Digi-Key
Standard
Multimode, Simplex
82.02' (25.00m)
980µm
1000µm
Polyethylene (PE)
0.087" (2.21mm)
9kg
-0.20dB/m
1.492
Black
-
-
-
GH4001
GH4001
CBL FBR OPTIC 1000UM SMPLX 100M
Industrial Fiber Optics
0
In Stock
Value Added Item
1 : $222.35000
Spool
Spool
Discontinued at Digi-Key
Standard
Multimode, Simplex
328.1' (100.0m)
980µm
1000µm
Polyethylene (PE)
0.087" (2.21mm)
8kg
-0.14dB/m
1.492
Black
-
-
-
Showing
of 2

Fiber Optic Cables


Fiber Optics are cables that contains a glass or plastic thread enclosed within a jacketed material.