FFC, FPC (Flat Flexible) Connector Housings

Results: 5
Series
-AMPMODU System 50
Packaging
BoxBulk
Number of Positions
6781020
Pitch
0.050" (1.27mm)0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.08mm0.05-0.13mm
Locking Feature
-Detent LockLatch Lock
Voltage Rating
100 V300 V
Housing Material
PolyesterThermoplastic
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Connector Type
Number of Positions
Number of Rows
Pitch
FFC, FCB Thickness
Locking Feature
Voltage Rating
Housing Material
Features
Operating Temperature
Material Flammability Rating
487545-3
487545-3
CONN FFC RCPT HSG 6POS 1.27MM
TE Connectivity AMP Connectors
3,607
In Stock
1 : $2.27000
Bulk
Bulk
Active
FFC
Housing for Female Contacts
6
1
0.050" (1.27mm)
0.05-0.08mm
Latch Lock
100 V
Polyester
-
-55°C ~ 105°C
UL94 V-0
1-487545-7
1-487545-7
CONN FFC RCPT HSG 20POS 1.27MM
TE Connectivity AMP Connectors
4,096
In Stock
1 : $4.28000
Bulk
Bulk
Active
FFC
Housing for Female Contacts
20
1
0.050" (1.27mm)
0.05-0.08mm
Latch Lock
100 V
Polyester
-
-55°C ~ 105°C
UL94 V-0
487545-7
487545-7
CONN FFC RCPT HSG 10POS 1.27MM
TE Connectivity AMP Connectors
10,295
In Stock
1 : $2.32000
Bulk
Bulk
Active
FFC
Housing for Female Contacts
10
1
0.050" (1.27mm)
0.05-0.08mm
Latch Lock
100 V
Polyester
-
-55°C ~ 105°C
UL94 V-0
487544-5
487544-5
CONN FFC RCPT HSG 8POS 1.27MM
TE Connectivity AMP Connectors
214
In Stock
1 : $2.83000
Bulk
Bulk
Active
FFC
Housing for Female Contacts
8
1
0.050" (1.27mm)
0.05-0.08mm
Detent Lock
100 V
Polyester
-
-55°C ~ 105°C
UL94 V-0
487378-6
487378-6
CONN FFC RCPT HSG 7POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
15,666
Marketplace
Check Lead Time
7,000 : $0.98544
Bulk
80 : $1.42538
Box
-
Bulk
Box
Active
FFC
Housing for Female Contacts
7
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
Showing
of 5

FFC, FPC (Flat Flexible) Connector Housings


FFC, FPC, or flat flexible connector housings are characterized by their number of positions, pitch, number of rows, and type of cable accepted. There are housings for both male and female connectors. Voltage rating options are 30 V, 50 V, 100 V, 300 V, or 500 V. There is a variety of operating temperatures from -65 Celsius to 125 Celsius. Material options are polyamide, polybutylene, polyester, and thermoplastic.