FFC, FPC (Flat Flexible) Connector Contacts

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1-487547-1
1-487547-1
CONTACT FLAT FLEX SOCKET GOLD
TE Connectivity AMP Connectors
509,386
In Stock
1 : $0.40000
Cut Tape (CT)
30,000 : $0.15129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp-Gold30.0µin (0.76µm)
1-487547-2
1-487547-2
CONTACT FLAT FLEX SOCKET GOLD
TE Connectivity AMP Connectors
73,408
In Stock
1 : $0.29000
Cut Tape (CT)
30,000 : $0.15400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active-SocketCrimp-Gold15.0µin (0.38µm)
Showing
of 2

FFC, FPC (Flat Flexible) Connector Contacts


Products in this family are electrical contacts designed for application to Flat Flexible Cable (FFC) or Flexible Printed Circuit (FPC) materials, and inserted into a housing as a means of creating a connector system for wire-to-board applications. Often used as a substitute for common "ribbon" cables that are terminated using Insulation Displacement Connectors (IDCs) due to its lesser thickness, application of contacts to typical FFC material requires a higher degree of precision than the earlier IDC process and is more difficult to achieve without proper tooling.