FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,734 In Stock | 1 : $0.95000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
2,995 In Stock | 2 : $0.98500 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
4,725 In Stock | 1 : $1.19000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
9,451 In Stock | 1 : $1.83000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
8,867 In Stock | 1 : $1.88000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
2,475 In Stock | 1 : $1.96000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 5 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1,104 In Stock | 1 : $2.04000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 6 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
4,497 In Stock | 1 : $2.11000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
3,249 In Stock | 1 : $2.15000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1,101 In Stock | 1 : $4.67000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 10 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1,788 In Stock | 1 : $3.94000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 7 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
573 In Stock | 1 : $3.99000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 3,257 Marketplace Check Lead Time | 4,200 : $0.98951 Tube 100 : $1.12890 Tube | Tube Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 24,960 Marketplace Check Lead Time | 1,560 : $2.24117 Tube 45 : $2.71889 Tube | Tube Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 6,930 Marketplace Check Lead Time | 660 : $6.03126 Tube 15 : $7.90200 Tube | Tube Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 18 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
10,080 Marketplace | 200 : $1.20840 Tube | Tube | Active | FFC, FPC | Free Hanging (In-Line) | Plug | 5 | 0.100" (2.54mm) | IDC | 0.13mm ~ 0.28mm, 0.36mm | - | - | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Polyester | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
52 In Stock | 1 : $4.61000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
100 In Stock | 1 : $1.83000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
53 In Stock | 1 : $5.72000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : $0.46314 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : $0.49900 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : $0.56408 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : $0.57803 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : $0.59724 Bulk | Bulk | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : $0.66064 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 |