FFC, FPC (Flat Flexible) Connector Assemblies

Results: 622
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-AMPMODUSQUIBTriomate
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Flat Flex Type
-FFCFFC, FPCFPC
Mounting Type
-Free Hanging (In-Line)Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Connector/Contact Type
-Cap, Male PinsContacts, BottomContacts, TopContacts, Top and BottomContacts, Vertical - 1 SidedContacts, Vertical - 2 Sided
Number of Positions
2345678910111213
Pitch
0.010" (0.25mm)0.012" (0.30mm)0.020" (0.50mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)-
Termination
-CrimpKinked PinSolder
FFC, FCB Thickness
0.10mm ~ 0.31mm0.12mm0.13mm ~ 0.38mm0.20mm0.30mm-
Height Above Board
0.035" (0.88mm)0.039" (1.00mm)0.041" (1.05mm)0.042" (1.06mm)0.047" (1.20mm)0.051" (1.30mm)0.075" (1.90mm)0.079" (2.00mm)0.081" (2.05mm)0.100" (2.54mm)0.101" (2.56mm)0.118" (3.00mm)
Locking Feature
-Cable Locking BarFlip LockFlip Lock, BacklockLatch LockSlide Lock
Cable End Type
-StraightStraight or TaperedStraight, TaperedTaperedTapered, Cable Retention Holes
Contact Material
-Copper AlloyPhosphor BronzePhosphorus Bronze
Contact Finish
-GoldTinTin-Lead
Housing Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyester Thermoplastic, Glass FilledThermoplasticThermoplastic, Glass Filled
Actuator Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS), Glass FilledPolyphthalamide (PPA), Glass FilledThermoplasticThermoplastic, Glass Filled
Features
-Board LockPick and Place CapSolder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
12V30V50V125V150V200V250V-
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 80°C-25°C ~ 85°C-20°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
622Results

Showing
of 622
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
27,292
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.17637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
1735042-8
1735042-8
CONN FFC FPC VERT 8POS 1MM SMD
TE Connectivity AMP Connectors
15,500
In Stock
1 : $0.77000
Cut Tape (CT)
800 : $0.51069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.220" (5.59mm)
-
Straight
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled
-
-
125V
-20°C ~ 85°C
-
1-1734592-0
1-1734592-0
CONN FPC BOTTOM 10POS 0.5MM R/A
TE Connectivity AMP Connectors
28,479
In Stock
1 : $0.98000
Cut Tape (CT)
2,000 : $0.59388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-40°C ~ 85°C
UL94 V-0
1-84981-0
1-84981-0
CONN FFC FPC TOP 10POS 1MM R/A
TE Connectivity AMP Connectors
24,874
In Stock
1 : $0.99000
Cut Tape (CT)
1,500 : $0.57776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
-
Straight
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled
-
Solder Retention
125V
-20°C ~ 85°C
-
487951-4, 84953-4
84953-4
CONN FPC TOP 4POS 1MM R/A
TE Connectivity AMP Connectors
4,822
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.61616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
65,817
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.87438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T
Polyamide (PA9T), Nylon 9T
Zero Insertion Force (ZIF)
125V
-20°C ~ 85°C
UL94 V-0
1-2040832-6
1-2040832-6
CONN FPC BOTTOM 41POS 0.25MM R/A
TE Connectivity AMP Connectors
5,184
In Stock
1 : $1.30000
Cut Tape (CT)
3,500 : $0.74385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
41
0.010" (0.25mm)
Solder
0.20mm
0.051" (1.30mm)
Slide Lock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
84952-4
84952-4
CONN FPC BOTTOM 4POS 1MM R/A
TE Connectivity AMP Connectors
12,963
In Stock
1 : $1.31000
Cut Tape (CT)
1,500 : $0.81413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
1-1734592-8
1-1734592-8
CONN FPC BOTTOM 18POS 0.5MM R/A
TE Connectivity AMP Connectors
11,873
In Stock
1 : $1.43000
Cut Tape (CT)
2,000 : $0.87885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-40°C ~ 85°C
UL94 V-0
4-1734592-0
4-1734592-0
CONN FPC BOTTOM 40POS 0.5MM R/A
TE Connectivity AMP Connectors
68,058
In Stock
1 : $1.46000
Cut Tape (CT)
2,000 : $1.11031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-40°C ~ 85°C
UL94 V-0
84952-6
84952-6
CONN FPC BOTTOM 6POS 1MM R/A
TE Connectivity AMP Connectors
584
In Stock
1 : $1.57000
Cut Tape (CT)
1,500 : $0.96980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
1-84952-5
1-84952-5
CONN FPC BOTTOM 15POS 1MM R/A
TE Connectivity AMP Connectors
24,114
In Stock
1 : $1.63000
Cut Tape (CT)
1,200 : $1.01318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
4-1734839-0
4-1734839-0
CONN FPC TOP 40POS 0.5MM R/A
TE Connectivity AMP Connectors
64,489
In Stock
1 : $1.65000
Cut Tape (CT)
2,000 : $1.02007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
1-84953-0
1-84953-0
CONN FPC TOP 10POS 1MM R/A
TE Connectivity AMP Connectors
8,276
In Stock
1 : $1.68000
Cut Tape (CT)
1,500 : $1.06298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
1-84952-6
1-84952-6
CONN FPC BOTTOM 16POS 1MM R/A
TE Connectivity AMP Connectors
14,095
In Stock
1 : $1.70000
Cut Tape (CT)
1,200 : $1.07333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
2-84953-0
2-84953-0
CONN FPC TOP 20POS 1MM R/A
TE Connectivity AMP Connectors
12,906
In Stock
1 : $1.73000
Cut Tape (CT)
1,200 : $1.34168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
20
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
1-84952-2
1-84952-2
CONN FPC BOTTOM 12POS 1MM R/A
TE Connectivity AMP Connectors
11,632
In Stock
1 : $2.11000
Cut Tape (CT)
1,200 : $1.34174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
2-84952-6
2-84952-6
CONN FPC BOTTOM 26POS 1MM R/A
TE Connectivity AMP Connectors
11,511
In Stock
1 : $2.34000
Cut Tape (CT)
1,200 : $1.53232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
2-1734839-5
2-1734839-5
CONN FPC TOP 25POS 0.5MM R/A
TE Connectivity AMP Connectors
10,567
In Stock
1 : $2.34000
Cut Tape (CT)
2,000 : $1.52857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
25
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
3-1734839-1
3-1734839-1
CONN FPC TOP 31POS 0.5MM R/A
TE Connectivity AMP Connectors
9,060
In Stock
1 : $2.47000
Cut Tape (CT)
2,000 : $1.60616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
31
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
3-1734839-0
3-1734839-0
CONN FPC TOP 30POS 0.5MM R/A
TE Connectivity AMP Connectors
36,363
In Stock
1 : $2.50000
Cut Tape (CT)
2,000 : $1.98829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
2,639
In Stock
1 : $2.75000
Cut Tape (CT)
1,000 : $2.40043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T
Polyamide (PA9T), Nylon 9T
Zero Insertion Force (ZIF)
125V
-20°C ~ 85°C
UL94 V-0
5-1734839-0
5-1734839-0
CONN FPC TOP 50POS 0.5MM R/A
TE Connectivity AMP Connectors
27,680
In Stock
1 : $4.05000
Cut Tape (CT)
2,000 : $2.64008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
AMPMODU, AMP
487576-2
CONN FFC VERT 10POS 1.27MM PCB
TE Connectivity AMP Connectors
3,518
In Stock
1 : $4.53000
Tube
Tube
Active
FFC
Through Hole
Contacts, Vertical - 1 Sided
10
0.050" (1.27mm)
Solder
0.10mm ~ 0.31mm
0.310" (7.87mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Thermoplastic
Thermoplastic
Zero Insertion Force (ZIF)
150V
-55°C ~ 105°C
-
3-1734742-0
3-1734742-0
CONN FFC VERT 30POS 0.5MM SMD
TE Connectivity AMP Connectors
16,844
In Stock
1 : $5.21000
Cut Tape (CT)
1,000 : $3.38439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.163" (4.15mm)
Slide Lock
Straight or Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
Showing
of 622

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.