FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,137 In Stock | 1 : $1.09000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 30 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
12,025 In Stock | 1 : $2.53000 Cut Tape (CT) 3,000 : $1.43737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 |