FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Series
Easy-On 52745Easy-On 52746Easy-On 54550
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
-FFC, FPC
Connector/Contact Type
Contacts, BottomContacts, Top
Height Above Board
0.047" (1.20mm)0.079" (2.00mm)
Cable End Type
StraightStraight, Tapered
Contact Finish
GoldTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
-Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527452097
0527452097
CONN TOP 20POS 0.5MM R/A
Molex
7,890
In Stock
1 : $3.32000
Cut Tape (CT)
1,000 : $1.84794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
0527462071
0527462071
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
10,227
In Stock
1 : $3.04000
Cut Tape (CT)
1,000 : $1.68628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545502072
0545502072
CONN FFC FPC TOP 20POS 0.5MM R/A
Molex
20,231
In Stock
1 : $4.49000
Cut Tape (CT)
3,000 : $2.22115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0527452033
0527452033
CONN FFC FPC TOP 20POS 0.5MM R/A
Molex
0
In Stock
1 : $2.73000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.