FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC2A32-24-T
FFC2A32-24-T
CONN FFC VERT 24POS 0.5MM SMD
GCT
28,243
In Stock
1 : $1.03000
Cut Tape (CT)
1,200 : $0.61868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
FFC2A32-30-T
FFC2A32-30-T
CONN FFC VERT 30POS 0.5MM SMD
GCT
991
In Stock
1 : $1.17000
Cut Tape (CT)
1,200 : $0.70627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.