FFC, FPC (Flat Flexible) Connector Assemblies

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
64,364
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.15935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
SFW15R-2STE1LF
SFW15R-2STE1LF
CONN FFC FPC TOP 15POS 1MM R/A
Amphenol ICC (FCI)
3,961
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.45574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
58,108
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $0.83529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T
Polyamide (PA9T), Nylon 9T
Zero Insertion Force (ZIF)
125V
-20°C ~ 85°C
UL94 V-0
CF4240FH0R0-05-NH
CF4240FH0R0-05-NH
CONN FFC FPC 40POS 0.5MM R/A
Cvilux USA
5,996
In Stock
1 : $0.64000
Cut Tape (CT)
3,500 : $0.31036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.038" (0.97mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
SFW15R-1STAE1LF_ViewB
SFW15R-1STAE1LF
CONN FPC BOTTOM 15POS 1MM R/A
Amphenol ICC (FCI)
2,232
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.56290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
1,514
In Stock
1 : $2.60000
Cut Tape (CT)
1,500 : $1.37195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.079" (2.00mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-30°C ~ 85°C
UL94 V-0
CF4214FH0R0-05-NH
CF4214FH0R0-05-NH
CONN FFC FPC 14POS 0.5MM R/A
Cvilux USA
3,500
In Stock
1 : $0.37000
Cut Tape (CT)
3,500 : $0.17821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.038" (0.97mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
0526101533
0526101533
CONN FPC VERT 15POS 1MM SMD
Molex
4,176
In Stock
1 : $3.11000
Cut Tape (CT)
1,000 : $1.50234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
CF4212FH0R0-05-NH
CF4212FH0R0-05-NH
CONN FFC FPC 12POS 0.5MM R/A
Cvilux USA
0
In Stock
Check Lead Time
1 : $0.35000
Cut Tape (CT)
3,500 : $0.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.038" (0.97mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 9

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.