FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Series
Easy-On 52559Easy-On 52745Easy-On 52746
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Height Above Board
0.079" (2.00mm)0.154" (3.90mm)
Contact Material
Copper AlloyPhosphor Bronze
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0525591633
0525592034
CONN FFC VERT 20POS 0.5MM SMD
Molex
7,490
In Stock
1,000 : $2.39620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteFFC, FPCSurface MountContacts, Vertical - 1 Sided200.020" (0.50mm)Solder0.30mm0.154" (3.90mm)Slide LockStraight, TaperedCopper AlloyTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledZero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
0527462033
0527462033
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
5,530
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.54693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteFFC, FPCSurface Mount, Right AngleContacts, Bottom200.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
0525592033
0525592033
CONN FFC VERT 20POS 0.5MM SMD
Molex
133
In Stock
1 : $4.31000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteFFC, FPCSurface MountContacts, Vertical - 1 Sided200.020" (0.50mm)Solder0.30mm0.154" (3.90mm)Slide LockStraight, TaperedCopper AlloyTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledZero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
0527452033
0527452033
CONN FFC FPC TOP 20POS 0.5MM R/A
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteFFC, FPCSurface Mount, Right AngleContacts, Top200.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.