FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0522711679
0522711679
CONN FPC BOTTOM 16POS 1MM R/A
Molex
3,483
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.59851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0522071633
0522071633
CONN FFC FPC TOP 16POS 1MM R/A
Molex
11,121
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $1.46459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
16
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
0526101633
0526101633
CONN FPC VERT 16POS 1MM SMD
Molex
0
In Stock
1 : $3.12000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
CONN FPC VERT 16POS 1MM SMD
0526101634
CONN FPC VERT 16POS 1MM SMD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
-
-
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.