Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,628 In Stock | 1 : $2.97000 Cut Tape (CT) 1,000 : $1.81578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
2,539 In Stock | 1 : $2.68000 Cut Tape (CT) 1,000 : $1.63753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
1,623 In Stock | 1 : $3.32000 Cut Tape (CT) 1,000 : $2.02566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock 45,000 Factory | 3,000 : $2.17416 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 |