FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
67,110
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.15874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
0512810598
CONN FFC FPC 5POS 0.5MM R/A
Molex
29,492
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.40573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
0039532045
CONN FFC VERT 4POS 1.25MM PCB
Molex
16,451
In Stock
1 : $0.92000
Tray
Tray
Active
FFC, FPC
Through Hole
Contacts, Vertical - 1 Sided
4
0.049" (1.25mm)
Solder
0.30mm
0.295" (7.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polybutylene Terephthalate (PBT), Polyester
Polybutylene Terephthalate (PBT), Polyester
Zero Insertion Force (ZIF)
200V
-20°C ~ 80°C
UL94 V-0
0512810898
CONN FFC FPC 8POS 0.5MM R/A
Molex
14,059
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.53969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
0512811098
CONN FFC FPC 10POS 0.5MM R/A
Molex
25,298
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.62735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
0512811298
CONN FFC FPC 12POS 0.5MM R/A
Molex
25,145
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.71359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
F3311A7H121006E200
CONN FFC FPC 6POS 0.5MM R/A
Amphenol ICC (FCI)
50,496
In Stock
1 : $0.51000
Cut Tape (CT)
4,000 : $0.27895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.