Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,240 In Stock | 1 : $2.62000 Bulk | Bulk | Active | Toroid | - | N30 | 1.047" (26.60mm) | 4.62 µH | ±25% | Ungapped | 4300 | 1.17 | 60.07 | 51.26 | - | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
3,475 In Stock | 1 : $3.01000 Bulk | Bulk | Active | Toroid | - | T35 | 1.047" (26.60mm) | 5.4 µH | ±25% | Ungapped | 5000 | 1.17 | 60.07 | 51.26 | - | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
3,691 In Stock | 1 : $4.24000 Bulk | Bulk | Active | Toroid | - | T38 | 1.047" (26.60mm) | 10.7 µH | ±30% | Ungapped | 10000 | 1.17 | 60.07 | 51.26 | - | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
1,670 In Stock | 1 : $2.39000 Box | Box | Active | Toroid | - | N27 | 1.047" (26.60mm) | 2.15 µH | ±25% | Ungapped | 2000 | 1.17 | 60.07 | 51.26 | 51.26 | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
12,208 In Stock | 1 : $2.52000 Box | Box | Active | Toroid | - | N87 | 1.047" (26.60mm) | 2.36 µH | ±25% | Ungapped | 2200 | 1.17 | 60.07 | 51.26 | - | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
1,009 In Stock | 1 : $2.10000 Box | Box | Active | Toroid | - | T65 | 1.047" (26.60mm) | 5.35 µH | ±30% | Ungapped | 5000 | 1.17 | 60.07 | 51.26 | - | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
2,448 In Stock | 1 : $3.23000 Bulk | Bulk | Active | Toroid | - | T37 | 1.047" (26.60mm) | 6.97 µH | ±25% | Ungapped | 6500 | 1.17 | 60.07 | 51.26 | - | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - |