Ferrite Cores

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290L0674X830
FERRITE CORE TOROID 5.75UH N30
EPCOS - TDK Electronics
1,648
In Stock
1 : $8.69000
Tray
Tray
Active
Toroid
-
N30
1.476" (37.50mm)
5.75 µH
±25%
Ungapped
4300
0.94
89.65
95.89
8597.0
Epoxy
0.638" (16.20mm)
-
-
B64290L0674X038
FERRITE CORE TOROID 13.5UH T38
EPCOS - TDK Electronics
181
In Stock
1 : $10.43000
Tray
Tray
Active
Toroid
-
T38
1.476" (37.50mm)
13.5 µH
±30%
Ungapped
10000
0.94
89.65
95.89
8597.0
Epoxy
0.638" (16.20mm)
-
-
B64290L674X87
FERRITE CORE TOROID 2.94UH N87
EPCOS - TDK Electronics
1,477
In Stock
1 : $8.11000
Box
Box
Active
Toroid
-
N87
1.476" (37.50mm)
2.94 µH
±25%
Ungapped
2200
0.94
89.65
95.89
8597.0
Epoxy
0.638" (16.20mm)
-
-
B64290L0674X065
FERRITE CORE TOROID 6.8UH T65
EPCOS - TDK Electronics
515
In Stock
1 : $10.50000
Box
Box
Active
Toroid
-
T65
1.476" (37.50mm)
6.8 µH
±30%
Ungapped
5000
0.94
89.65
95.89
8597.0
Epoxy
0.638" (16.20mm)
-
-
TX20/10/7-3N2
EPOXY COATED EMI SUPPRESSION COR
Ferroxcube
140
In Stock
1 : $6.86000
Bulk
Bulk
Active
Toroid
TX 36 x 23 x 15
-
1.427" (36.25mm)
-
-
Ungapped
-
0.919
89.7
97.5
8740.0
Epoxy
0.605" (15.37mm)
-
-
TX20/10/7-3N2
EPOXY COATED EMI SUPPRESSION COR
Ferroxcube
140
In Stock
1 : $6.86000
Bulk
Bulk
Active
Toroid
TX 36 x 23 x 15
-
1.427" (36.25mm)
-
-
Ungapped
-
0.919
89.7
97.5
8740.0
Epoxy
0.605" (15.37mm)
-
-
TX20/10/7-3N2
EPOXY COATED EMI SUPPRESSION COR
Ferroxcube
140
In Stock
1 : $7.37000
Bulk
Bulk
Active
Toroid
TX 36 x 23 x 15
-
1.427" (36.25mm)
-
-
Ungapped
-
0.919
89.7
97.5
8740.0
Epoxy
0.605" (15.37mm)
-
-
TX20/10/7-3N2
EPOXY COATED EMI SUPPRESSION COR
Ferroxcube
138
In Stock
1 : $7.37000
Bulk
Bulk
Active
Toroid
TX 36 x 23 x 15
3N5
1.427" (36.25mm)
-
-
Ungapped
-
0.919
89.7
97.5
8740.0
Epoxy
0.605" (15.37mm)
-
-
B64290L674X37
FERRITE CORE TOROID 8UH T37
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $13.12000
Box
Box
Active
Toroid
-
T37
1.476" (37.50mm)
8 µH
±25%
Ungapped
6000
0.94
89.65
95.89
8597.0
Epoxy
0.638" (16.20mm)
-
-
0
In Stock
Check Lead Time
420 : $2.61683
Bulk
Bulk
Active
Toroid
TX 36 x 23 x 15
3C96
1.427" (36.25mm)
-
-
Ungapped
-
0.919
89.7
97.5
8740.0
Epoxy
0.606" (15.40mm)
-
-
0
In Stock
Check Lead Time
420 : $2.85474
Bulk
Bulk
Active
Toroid
TX 36 x 23 x 15
3F46
1.427" (36.25mm)
-
-
Gapped
-
0.919
89.7
97.5
8740.0
Epoxy
0.606" (15.40mm)
-
-
0
In Stock
Check Lead Time
420 : $2.85474
Bulk
Bulk
Active
Toroid
TX 36 x 23 x 15
3S4
1.427" (36.25mm)
2.285 µH
±25%
Ungapped
1700
0.919
89.7
97.5
8740.0
Epoxy
0.606" (15.40mm)
-
-
0
In Stock
Check Lead Time
300 : $3.28510
Box
Box
Active
Toroid
-
N27
-
-
-
Gapped
2000
-
-
-
-
Epoxy
-
-
-
0
In Stock
Check Lead Time
300 : $6.03550
Box
Box
Active
Toroid
-
T35
-
-
-
Gapped
6000
-
-
-
-
Epoxy
-
-
-
Showing
of 14

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.