Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
617 In Stock | 1 : $6.96000 Tray | Tray | Active | Toroid | - | N30 | 1.397" (35.50mm) | 5.46 µH | ±25% | Ungapped | 4300 | 0.99 | 82.06 | 82.6 | 6778.0 | Epoxy | 0.535" (13.60mm) | - | - | |||
612 In Stock | 1 : $8.08000 Box | Box | Active | Toroid | - | N87 | 1.397" (35.50mm) | 2.79 µH | ±25% | Ungapped | 2200 | 0.99 | 82.06 | 82.6 | 6778.0 | Epoxy | 0.535" (13.60mm) | - | - | |||
2,800 In Stock | 1 : $9.01000 Bulk | Bulk | Active | Toroid | R 34.0 × 20.5 × 12.5 | T38 | - | - | ±30% | Ungapped | 10000 | 0.99 | 82.06 | 82.6 | 6778.0 | Epoxy | - | - | - | |||
661 In Stock | 1 : $5.34000 Box | Box | Active | Toroid | - | T65 | 1.397" (35.50mm) | 6.4 µH | ±30% | Ungapped | 5000 | 0.99 | 82.06 | 82.6 | 6778.0 | Epoxy | 0.535" (13.60mm) | - | - | |||
0 In Stock Check Lead Time | 300 : $3.98953 Box | Box | Active | Toroid | - | T37 | 1.397" (35.50mm) | 7.6 µH | ±25% | Ungapped | 6000 | 0.99 | 82.06 | 82.6 | 6778.0 | Epoxy | 0.535" (13.60mm) | - | - |