Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
829 In Stock | 1 : $1.98000 Bulk | Bulk | Active | Toroid | R 25.3 x 14.8 x 10 | N30 | 0.996" (25.30mm) | 4.62 µH | ±25% | Ungapped | 4300 | 1.17 | 60.07 | 51.26 | 3079.0 | Uncoated | 0.394" (10.00mm) | - | - | |||
329 In Stock | 1 : $2.81000 Box | Box | Active | Toroid | - | - | - | - | - | Ungapped | - | - | - | - | - | Uncoated | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : $1.06357 Box | Box | Active | Toroid | R 25.3 x 14.8 x 10 | N87 | 0.996" (25.30mm) | 2.36 µH | ±25% | Ungapped | 2200 | 1.17 | 60.07 | 51.26 | 3079.0 | Uncoated | 0.394" (10.00mm) | - | - | |||
0 In Stock Check Lead Time | 1,200 : $1.41821 Box | Box | Active | Toroid | R 25.3 x 14.8 x 10 | T35 | 0.996" (25.30mm) | 5.4 µH | ±25% | Ungapped | 5000 | 1.17 | 60.07 | 51.26 | 3079.0 | Uncoated | 0.394" (10.00mm) | - | - | |||
0 In Stock Check Lead Time | 1,200 : $1.52588 Box | Box | Active | Toroid | R 25.3 x 14.8 x 10 | T37 | 0.996" (25.30mm) | 6.97 µH | ±25% | Ungapped | 6500 | 1.17 | 60.07 | 51.26 | 3079.0 | Uncoated | 0.394" (10.00mm) | - | - | |||
0 In Stock Check Lead Time | 2,000 : $1.63466 Box | Box | Active | Toroid | R 25.3 x 14.8 x 10 | T38 | 0.996" (25.30mm) | 10.7 µH | ±30% | Ungapped | 10000 | 1.17 | 60.07 | 51.26 | 3079.0 | Uncoated | 0.394" (10.00mm) | - | - | |||
0 In Stock Check Lead Time | 810 : $1.66956 Box | Box | Active | Toroid | R 25.3 x 14.8 x 15 | N87 | 0.996" (25.30mm) | 3.5 µH | ±25% | Ungapped | 2200 | 0.78 | 60.07 | 76.89 | 4619.0 | Uncoated | 0.591" (15.00mm) | - | - | |||
0 In Stock Check Lead Time | 1,200 : $1.91068 Box | Box | Active | Toroid | - | - | - | - | - | Ungapped | - | - | - | - | - | Uncoated | - | - | - |