Ferrite Cores

Results: 4
Manufacturer
EPCOS - TDK ElectronicsFerroxcube
Series
-T25.3/14.8/15TX34/20.5/12.5
Packaging
BulkTray
Supplier Device Package
-R 25.3 x 14.8 x 10TX 25 x 15 x 10
Material
3C903E27N30
Diameter
0.996" (25.30mm)1.007" (25.95mm)1.397" (35.50mm)
Inductance Factor (Al)
4.62 µH5.46 µH
Tolerance
±25%-
Gap
-Ungapped
Core Factor (ΣI/A) mm⁻¹
0.991.171.23
Effective Length (le) mm
60.0760.282.06
Effective Area (Ae) mm²
48.951.2682.6
Effective Magnetic Volume (Ve) mm³
2944.03079.06778.0
Finish
EpoxyUncoated
Height
0.394" (10.00mm)0.429" (10.90mm)0.535" (13.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290A
B64290A0618X830
FERRITE CORE TOROID 4.62UH N30
EPCOS - TDK Electronics
830
In Stock
1 : $1.98000
Bulk
Bulk
Active
Toroid
R 25.3 x 14.8 x 10
N30
0.996" (25.30mm)
4.62 µH
±25%
Ungapped
-
4300
1.17
60.07
51.26
3079.0
Uncoated
0.394" (10.00mm)
-
-
TX25/15/10-3
TX25/15/10-3C90
FERRITE CORE TOROID 3C90
Ferroxcube
1,400
In Stock
1 : $3.11000
Bulk
-
Bulk
Active
Toroid
TX 25 x 15 x 10
3C90
1.007" (25.95mm)
-
-
-
-
-
-
-
-
-
Epoxy
0.429" (10.90mm)
-
-
TX25/15/10-3
TX25/15/10-3E27
FERRITE CORE TOROID 3E+27
Ferroxcube
625
In Stock
1 : $3.37000
Bulk
-
Bulk
Active
Toroid
TX 25 x 15 x 10
3E27
1.007" (25.95mm)
-
±25%
Ungapped
5500.0
-
1.23
60.2
48.9
2944.0
Epoxy
0.429" (10.90mm)
-
-
B64290L0048X830
B64290L0048X830
FERRITE CORE TOROID 5.46UH N30
EPCOS - TDK Electronics
1,410
In Stock
1 : $5.46000
Tray
Tray
Active
Toroid
-
N30
1.397" (35.50mm)
5.46 µH
±25%
Ungapped
-
4300
0.99
82.06
82.6
6778.0
Epoxy
0.535" (13.60mm)
-
-
Showing
of 4

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.