Ferrite Cores

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Length (le) mm
Effective Area (Ae) mm²
Finish
Height
Length
Width
T60006L2100V082
FERRITE CORE TOROID 25.5UH
VACUUMSCHMELZE
43,330
In Stock
1 : $1.91000
Box
-
Box
Active
Toroid
-
-
0.441" (11.20mm)
25.5 µH
-
Ungapped
25.6
5.94
Uncoated
0.228" (5.80mm)
-
-
T60006L2100V082
FERRITE CORE TOROID 43UH
VACUUMSCHMELZE
23,500
In Stock
1 : $3.49000
Box
-
Box
Active
Toroid
-
-
0.705" (17.90mm)
43 µH
-
Ungapped
40.8
14.4
Uncoated
0.319" (8.10mm)
-
-
MFG_T60006L2102W468_and_T60004L2016W620
FERRITE CORE TOROID 15UH
VACUUMSCHMELZE
14,113
In Stock
1 : $3.54000
Box
-
Box
Active
Toroid
-
-
0.701" (17.90mm)
15 µH
-
Ungapped
44.8
8.0
Epoxy
0.315" (8.00mm)
-
-
T60006L2100V082
FERRITE CORE TOROID 30UH
VACUUMSCHMELZE
12,251
In Stock
1 : $3.59000
Box
-
Box
Active
Toroid
-
-
0.756" (19.20mm)
30 µH
-
Ungapped
47.3
11.8
Uncoated
0.319" (8.10mm)
-
-
49,837
In Stock
1 : $1.96000
Bulk
-
Bulk
Active
Toroid
-
Nanocrystalline
0.441" (11.20mm)
25.6 µH
-
Ungapped
25.6
5.8
Epoxy
0.228" (5.80mm)
-
-
T60006L2100V082
FERRITE CORE TOROID 27UH
VACUUMSCHMELZE
10,585
In Stock
1 : $3.07000
Box
-
Box
Active
Toroid
-
-
0.673" (17.10mm)
27 µH
-
Ungapped
39.3
9.0
Uncoated
0.256" (6.50mm)
-
-
T60006L2100V082
FERRITE CORE TOROID 10UH
VACUUMSCHMELZE
37
In Stock
1 : $1.75000
Box
-
Box
Active
Toroid
-
-
0.563" (14.30mm)
10 µH
-
Ungapped
35.3
5.0
Uncoated
0.276" (7.00mm)
-
-
Showing
of 7

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.