Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,360 In Stock | 1 : $1.92000 Box | - | Box | Active | Toroid | - | - | 0.441" (11.20mm) | 25.5 µH | - | Ungapped | - | 25.6 | 5.94 | - | Uncoated | 0.228" (5.80mm) | - | - | ||
2,862 In Stock | 1 : $20.97000 Box | - | Box | Active | Toroid | - | - | 1.697" (43.10mm) | 109 µH | - | Ungapped | - | 102.0 | 85.5 | - | Uncoated | 0.728" (18.50mm) | - | - | ||
1,903 In Stock | 1 : $22.42000 Box | - | Box | Active | Toroid | - | - | 1.906" (48.40mm) | 87.6 µH | - | Ungapped | - | 118.0 | 85.5 | - | Uncoated | 0.717" (18.20mm) | - | - | ||
5,963 In Stock | 1 : $39.21000 Box | - | Box | Active | Toroid | - | - | 2.650" (67.30mm) | 59 µH | - | Ungapped | - | 178.0 | 124.0 | - | Uncoated | 1.126" (28.60mm) | - | - | ||
135 In Stock | 1 : $95.40000 Box | - | Box | Active | Toroid | - | - | 3.378" (85.80mm) | 94 µH | - | Ungapped | - | 204.0 | 228.0 | - | Uncoated | 1.004" (25.50mm) | - | - | ||
259 In Stock | 1 : $127.61000 Box | - | Box | Active | Toroid | - | - | 4.256" (108.10mm) | 19.1 µH | - | Ungapped | - | 280.0 | 247.0 | - | Uncoated | 1.193" (30.30mm) | - | - | ||
61 In Stock | 1 : $127.61000 Box | - | Box | Active | Toroid | - | - | 4.256" (108.10mm) | 55 µH | - | Ungapped | - | 280.0 | 247.0 | - | Coated | 1.193" (30.30mm) | - | - | ||
123 In Stock | 1 : $146.53000 Box | - | Box | Active | Toroid | - | - | 6.571" (166.90mm) | 13 µH | - | Ungapped | - | 456.0 | 274.0 | - | Uncoated | 1.201" (30.50mm) | - | - | ||
254 In Stock | 1 : $25.98000 Bulk | - | Bulk | Active | Toroid | - | P | 3.374" (85.70mm) | 2.726 µH | ±25% | Ungapped | 2500 | 215.0 | 188.8 | 40852.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
81 In Stock | 1 : $9.78000 Bulk | - | Bulk | Active | Toroid | - | Nanocrystalline | 1.181" (30.00mm) | 88 µH | ±30% | Ungapped | 80000 | 79.0 | 63.0 | - | Polyester | 0.591" (15.00mm) | - | - | ||
0 In Stock Check Lead Time | 252 : $127.55663 Box | - | Box | Active | Toroid | - | - | 5.295" (134.50mm) | 25.4 µH | - | Ungapped | - | 361.0 | 274.0 | - | Epoxy | 1.122" (28.50mm) | - | - | ||
0 In Stock Check Lead Time | 250 : $127.55668 Box | - | Box | Active | Toroid | - | - | 5.295" (134.50mm) | 50 µH | - | Ungapped | - | 361.0 | 285.0 | - | Epoxy | 1.122" (28.50mm) | - | - |