Ferrite Beads and Chips

Results: 21
Series
-CZP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
30 Ohms @ 100 MHz50 Ohms @ 100 MHz60 Ohms @ 100 MHz80 Ohms @ 100 MHz100 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz300 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz1.5 kOhms @ 100 MHz
Current Rating (Max)
150mA250mA300mA400mA1A1.5A2A3A4A
DC Resistance (DCR) (Max)
15mOhm25mOhm30mOhm40mOhm50mOhm100mOhm200mOhm300mOhm400mOhm450mOhm500mOhm600mOhm700mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Height (Max)
0.024" (0.60mm)0.037" (0.95mm)0.043" (1.10mm)0.051" (1.30mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
3,978
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.05093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1220 Ohms @ 100 MHz400mA300mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
3,952
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.05093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1600 Ohms @ 100 MHz300mA450mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
3,765
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.05093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-11 kOhms @ 100 MHz250mA600mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
4,000
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.05556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-11.5 kOhms @ 100 MHz150mA700mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
3,990
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.05556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-11 kOhms @ 100 MHz300mA400mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.049" W (2.00mm x 1.25mm)-
3,990
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.05556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1600 Ohms @ 100 MHz400mA300mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.049" W (2.00mm x 1.25mm)-
3,000
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.06019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1600 Ohms @ 100 MHz400mA400mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
3,975
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1120 Ohms @ 100 MHz2A100mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
3,975
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line11 kOhms @ 100 MHz1A200mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
3,911
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line130 Ohms @ 100 MHz4A15mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
3,894
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1220 Ohms @ 100 MHz3A50mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
3,600
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line160 Ohms @ 100 MHz3A40mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
3,000
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line160 Ohms @ 100 MHz3A40mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
3,000
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-150 Ohms @ 100 MHz4A25mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
2,905
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1600 Ohms @ 100 MHz2A200mOhm--55°C ~ 125°C0805 (2012 Metric)Surface Mount0.043" (1.10mm)0.079" L x 0.047" W (2.00mm x 1.20mm)-
2,725
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1600 Ohms @ 100 MHz1A200mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
2,708
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line-80 Ohms @ 100 MHz3A30mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
2,675
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1100 Ohms @ 100 MHz3A30mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
1,937
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line1600 Ohms @ 100 MHz1.5A100mOhm--55°C ~ 125°C1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)-
1,457
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1300 Ohms @ 100 MHz2A100mOhm--55°C ~ 125°C0603 (1608 Metric)Surface Mount0.037" (0.95mm)0.063" L x 0.031" W (1.60mm x 0.80mm)-
7,665
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.08207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1120 Ohms @ 100 MHz300mA500mOhm--55°C ~ 125°C0402 (1005 Metric)Surface Mount0.024" (0.60mm)0.039" L x 0.020" W (1.00mm x 0.50mm)-
Showing
of 21

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).