Ferrite Beads and Chips

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MG1608 Series
FERRITE BEAD 120 OHM 0603 1LN
Bourns Inc.
36,211
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
120 Ohms @ 100 MHz
200mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 2.2 KOHM 0805 1LN
Bourns Inc.
24,077
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.03221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Mode - Single
1
2.2 kOhms @ 100 MHz
-
-
-
-
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
MG1608 Series
FERRITE BEAD 30 OHM 0603 1LN
Bourns Inc.
11,520
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
30 Ohms @ 100 MHz
200mA
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
MG1608 Series
FERRITE BEAD 100 OHM 0603 1LN
Bourns Inc.
11,298
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
100 Ohms @ 100 MHz
200mA
250mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 100 OHM 0805 1LN
Bourns Inc.
7,199
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
100 Ohms @ 100 MHz
400mA
200mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
MG1608 Series
FERRITE BEAD 40 OHM 0603 1LN
Bourns Inc.
11,662
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
40 Ohms @ 100 MHz
300mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 40 OHM 0805 1LN
Bourns Inc.
7,800
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
40 Ohms @ 100 MHz
300mA
200mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
MG3261 Series
FERRITE BEAD 300 OHM 1206 1LN
Bourns Inc.
0
In Stock
6,000
Marketplace
Check Lead Time
3,000 : $0.04466
Tape & Reel (TR)
3,000 : $0.03800
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Signal Line
1
300 Ohms @ 100 MHz
300mA
300mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
MG3261 Series
FERRITE BEAD 150 OHM 1206 1LN
Bourns Inc.
0
In Stock
5,950
Marketplace
Check Lead Time
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04466
Tape & Reel (TR)
3,000 : $0.03800
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Signal Line
1
150 Ohms @ 100 MHz
300mA
300mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 120 OHM 0805 1LN
Bourns Inc.
23
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
120 Ohms @ 100 MHz
300mA
250mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
MG1608 Series
FERRITE BEAD 80 OHM 0603 1LN
Bourns Inc.
0
In Stock
Check Lead Time
12,000 : $0.02548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Signal Line
1
80 Ohms @ 100 MHz
300mA
300mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 10 OHM 0805 1LN
Bourns Inc.
0
In Stock
Check Lead Time
12,000 : $0.02548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Signal Line
1
10 Ohms @ 100 MHz
400mA
200mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 30 OHM 0805 1LN
Bourns Inc.
0
In Stock
Check Lead Time
12,000 : $0.02548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Signal Line
1
30 Ohms @ 100 MHz
400mA
100mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 80 OHM 0805 1LN
Bourns Inc.
0
In Stock
Check Lead Time
12,000 : $0.02548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Signal Line
1
80 Ohms @ 100 MHz
300mA
200mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 2 KOHM 0805 1LN
Bourns Inc.
0
In Stock
4,000 : $0.02555
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Power, Signal Line
1
2 kOhms @ 100 MHz
50mA
600mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
MG1608 Series
FERRITE BEAD 2 KOHM 0603 1LN
Bourns Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Power, Signal Line
1
2 kOhms @ 100 MHz
50mA
800mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
MG1608 Series
FERRITE BEAD 1.5 KOHM 0603 1LN
Bourns Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Power, Signal Line
1
1.5 kOhms @ 100 MHz
50mA
700mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
MG1608 Series
FERRITE BEAD 2.2 KOHM 0603 1LN
Bourns Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Power, Signal Line
1
2.2 kOhms @ 100 MHz
200mA
1.5Ohm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0805 (2012 Metric) 1,30mm
FERRITE BEAD 1.5 KOHM 0805 4LN
Bourns Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Power, Signal Line
1
1.5 kOhms @ 100 MHz
100mA
550mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
Showing
of 19

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).