Ferrite Beads and Chips

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Filter Type
-Differential Mode - SinglePower LineSignal Line
Impedance @ Frequency
60 Ohms @ 100 MHz75 Ohms @ 100 MHz80 Ohms @ 100 MHz180 Ohms @ 100 MHz470 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
1.5A2A3.5A6A
DC Resistance (DCR) (Max)
9mOhm15mOhm20mOhm50mOhm90mOhm
Ratings
-AEC-Q200
Height (Max)
0.063" (1.60mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM41PG471SN1L
FERRITE BEAD 470 OHM 1806 1LN
Murata Electronics
132,355
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.15769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG750SN1L
FERRITE BEAD 75 OHM 1806 1LN
Murata Electronics
124,515
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.15769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
75 Ohms @ 100 MHz
3.5A
15mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG600SN1L
FERRITE BEAD 60 OHM 1806 1LN
Murata Electronics
113,753
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.15769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
6A
9mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG181SN1L
FERRITE BEAD 180 OHM 1806 1LN
Murata Electronics
77,350
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.15769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
3.5A
20mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG102SN1L
FERRITE BEAD 1K OHM 1806 1LN
Murata Electronics
75,240
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.15769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
90mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG600SH1L
FERRITE BEAD 60 OHM 1806 1LN
Murata Electronics
33,961
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.19036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
6A
9mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG102SH1L
FERRITE BEAD 1K OHM 1806 1LN
Murata Electronics
23,760
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.19036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
90mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG181SZ1L
FERRITE BEAD 180 OHM 1806 1LN
Murata Electronics
12,224
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.17298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.063" (1.60mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG471SH1L
FERRITE BEAD 470 OHM 1806 1LN
Murata Electronics
24,541
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.15059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
470 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG750SH1L
FERRITE BEAD 75 OHM 1806 1LN
Murata Electronics
5,312
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.19036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
75 Ohms @ 100 MHz
3.5A
15mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG181SH1L
FERRITE BEAD 180 OHM 1806 1LN
Murata Electronics
4,131
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.19036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG102SZ1L
FERRITE BEAD 1K OHM 1806 1LN
Murata Electronics
0
In Stock
Check Lead Time
2,500 : $0.19598
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
90mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
Automotive
Chip Ferrite Bead Black Field
BLM41PF800SN1L
FERRITE BEAD 80 OHM 1806 1LN
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
Differential Mode - Single
1
80 Ohms @ 100 MHz
-
-
-
-
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Showing
of 13

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).