Ferrite Beads and Chips

Results: 37
Stocking Options
Environmental Options
Media
Exclude
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
180,292
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.02546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
1 kOhms @ 100 MHz
200mA
600mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
146,362
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.03436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
300 Ohms @ 100 MHz
2A
100mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
6,808
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.03316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1A
200mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
262,524
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
300mA
450mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
55,951
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.05527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
60 Ohms @ 100 MHz
4A
30mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
40,051
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.05404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
120 Ohms @ 100 MHz
2.5A
50mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
8,974
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.07929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
650 Ohms @ 100 MHz
300mA
600mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
87,515
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
120 Ohms @ 100 MHz
1A
200mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
26,878
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
220 Ohms @ 100 MHz
1A
300mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
26,575
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.04327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
80 Ohms @ 100 MHz
1A
200mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
152,404
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.04901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
750 Ohms @ 100 MHz
200mA
600mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
118,574
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.04901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
68 Ohms @ 100 MHz
1A
100mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
20,103
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.10493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
1 kOhms @ 100 MHz
1A
200mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
80,168
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.05929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
47 Ohms @ 100 MHz
500mA
100mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
49,489
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.06743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
300 Ohms @ 100 MHz
400mA
350mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
40,026
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.06542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
150 Ohms @ 100 MHz
500mA
250mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
26,620
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.07156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
30 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
80,790
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.07384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
30 Ohms @ 100 MHz
2A
90mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
35,876
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.07384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
60 Ohms @ 100 MHz
1A
100mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
240-0603 Package
FERRITE BEAD 2.5 KOHM 0603 1LN
Laird-Signal Integrity Products
2,245,152
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.07983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
2.5 kOhms @ 100 MHz
50mA
1.5Ohm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
240-0603 Package
FERRITE BEAD 2.2 KOHM 0603 1LN
Laird-Signal Integrity Products
43,801
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.08536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
2.2 kOhms @ 100 MHz
100mA
1.5Ohm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
240-0603 Package
FERRITE BEAD 1.5 KOHM 0603 1LN
Laird-Signal Integrity Products
20,446
In Stock
1 : $0.51000
Cut Tape (CT)
4,000 : $0.12982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
1.5 kOhms @ 100 MHz
100mA
900mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0
In Stock
Check Lead Time
1 : $0.16000
Cut Tape (CT)
4,000 : $0.03436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
220 Ohms @ 100 MHz
2A
50mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
240-0603 Package
FERRITE BEAD 1.1 KOHM 0603 1LN
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
1 : $0.32000
Cut Tape (CT)
4,000 : $0.05136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
1.1 kOhms @ 100 MHz
200mA
800mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0
In Stock
Check Lead Time
20,000 : $0.04802
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Signal Line
1
180 Ohms @ 100 MHz
2A
90mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.031" (0.80mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Showing
of 37

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).