Ferrite Beads and Chips

Results: 3
Series
BLM18PGEMIFIL®, BLM21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
33 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
300mA700mA3A
DC Resistance (DCR) (Max)
25mOhm210mOhm350mOhm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.037" (0.95mm)0.041" (1.05mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM18PG330SZ1D
FERRITE BEAD 33 OHM 0603 1LN
Murata Electronics
5,849
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.03779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
3A
25mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Automotive
Chip Ferrite Bead Black Field
BLM21AG601SZ1D
FERRITE BEAD 600 OHM 0805 1LN
Murata Electronics
29,165
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.07829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
700mA
210mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Chip Ferrite Bead Black Field
BLM21BD601SH1D
FERRITE BEAD 600 OHM 0805 1LN
Murata Electronics
5,582
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.07992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
300mA
350mOhm
AEC-Q200
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).