Ferrite Beads and Chips

Results: 3
Manufacturer
Murata ElectronicsTaiyo Yuden
Series
BLMEMIFIL®, BLM15FB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
10 Ohms @ 100 MHz470 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
1A2.9A
DC Resistance (DCR) (Max)
25mOhm38mOhm150mOhm
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.022" (0.55mm)0.035" (0.90mm)0.071" (1.80mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM31KN601SZ1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
22,672
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.15355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
2.9A
38mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.071" (1.80mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM15AG100SN1D
FERRITE BEAD 10 OHM 0402 1LN
Murata Electronics
55,425
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
10 Ohms @ 100 MHz
1A
25mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
0603(1608)
FBMH1608HM471-TV
FERRITE BEAD 470 OHM 0603 1LN
Taiyo Yuden
15,030
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.06853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1A
150mOhm
AEC-Q200
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.035" (0.90mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).