Ferrite Beads and Chips

Results: 2
Series
EMIFIL®, BLM18EMIFIL®, BLM31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
50 Ohms @ 100 MHz330 Ohms @ 100 MHz
Current Rating (Max)
1.5A12A
DC Resistance (DCR) (Max)
1.6mOhm70mOhm
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Height (Max)
0.026" (0.65mm)0.051" (1.30mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18SG331TN1D
FERRITE BEAD 330 OHM 0603 1LN
Murata Electronics
353,115
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.05098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1.5A
70mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.026" (0.65mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM31SN500SZ1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
89,106
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).