38500 RPM DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
9HVA0312P3K001
9HVA0312P3K001
38X28MM, DC 12V, HIGH STATIC PRE
Sanyo Denki America Inc.
67
In Stock
1 : $44.17000
Box
Box
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
32.5 CFM (0.910m³/min)
8.431 in H2O (2100.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
69.0dB(A)
25.2 W
38500 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
-
9HVA0312P3K001
9HVA0312P3K0011
38X28MM, DC 12V, HIGH STATIC PRE
Sanyo Denki America Inc.
90
In Stock
1 : $57.98000
Box
Box
Active
12VDC
Square - 38mm L x 38mm H
28.00mm
32.5 CFM (0.910m³/min)
8.431 in H2O (2100.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
69.0dB(A)
25.2 W
38500 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
-
Showing
of 2

38500 RPM DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.