DC Brushless Fans (BLDC)

Results: 3
Product Status
ActiveObsolete
Voltage - Rated
12VDC14.2VDC
Width
24.90mm32.90mm
Air Flow
37.0 CFM (1.04m³/min)45.5 CFM (1.27m³/min)56.1 CFM (1.57m³/min)
Static Pressure
3.694 in H2O (920.1 Pa)4.764 in H2O (1186.7 Pa)6.903 in H2O (1719.5 Pa)
Noise
62.0dB(A)68.0dB(A)69.0dB(A)
Power (Watts)
23.64 W30.53 W60 W
RPM
5800 RPM7000 RPM7500 RPM
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, CSA, UL, VDE
Weight
0.386 lb (175.09 g)0.397 lb (180.08 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB1012EF-0018H
BFB1012EF-0018H
FAN BLOWER 96.6X32.9MM 12VDC
Delta Electronics
1,280
In Stock
1 : $49.88000
Box
Box
Active
12VDC
Rectangular/Rounded - 96.6mm L x 94.3mm H
32.90mm
56.1 CFM (1.57m³/min)
6.903 in H2O (1719.5 Pa)
Ball
Blower
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
69.0dB(A)
60 W
7500 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
0.397 lb (180.08 g)
BFB1012UH-BA40ZYD
BFB1012UH-BA40ZYD
FAN BLOWER 96.6X24.9MM 14.2VDC
Delta Electronics
134
In Stock
1 : $38.48000
Box
Box
Active
14.2VDC
Rectangular/Rounded - 96.6mm L x 94.3mm H
24.90mm
37.0 CFM (1.04m³/min)
4.764 in H2O (1186.7 Pa)
Ball
Blower
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
68.0dB(A)
30.53 W
7000 RPM
4 Wire Leads
-
14 ~ 122°F (-10 ~ 50°C)
CE, CSA, UL, VDE
0.386 lb (175.09 g)
MFG_BFB1012EH-C18J
BFB1012EH-C18J
FAN BLOWER 96.6X32.9MM 12VDC
Delta Electronics
0
In Stock
504
Factory
280 : $24.74043
Box
Box
Obsolete
12VDC
Rectangular/Rounded - 96.6mm L x 94.3mm H
32.90mm
45.5 CFM (1.27m³/min)
3.694 in H2O (920.1 Pa)
Ball
Blower
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
62.0dB(A)
23.64 W
5800 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
0.397 lb (180.08 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.