DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 Marketplace | 2 : $23.85000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.2 CFM (0.314m³/min) | 0.106 in H2O (26.4 Pa) | Ball | Tubeaxial | - | 29.7dB(A) | 1.56 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL | 0.036 lb (16.33 g) | |||
33 Marketplace | 2 : $31.80000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 5.7 CFM (0.157m³/min) | 0.098 in H2O (24.5 Pa) | Ball | Tubeaxial | - | 24.5dB(A) | 1.44 W | 5400 RPM | 2 Wire Leads With Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL | - |