DC Brushless Fans (BLDC)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAD1-08015CBMW12
FAN AXIAL 80X15MM 12VDC WIRE
Qualtek
2,123
In Stock
1 : $14.01000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
15.00mm
21.8 CFM (0.610m³/min)
0.078 in H2O (19.4 Pa)
Ball
Tubeaxial
-
24.9dB(A)
600 mW
2440 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.137 lb (62.14 g)
FAD1-08038CBMW12
FAN AXIAL 80.5X38MM 12VDC WIRE
Qualtek
109
In Stock
520
Factory
1 : $33.64000
Bulk
Bulk
Active
12VDC
Square - 80.5mm L x 80.5mm H
38.00mm
53.3 CFM (1.49m³/min)
0.222 in H2O (55.3 Pa)
Ball
Tubeaxial
-
39.9dB(A)
3.12 W
3500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.264 lb (119.75 g)
FAD1-08032CBMW12
FAN AXIAL 80.5X32MM 12VDC WIRE
Qualtek
67
In Stock
210
Factory
1 : $25.04000
Bulk
Bulk
Active
12VDC
Square - 80.5mm L x 80.5mm H
32.00mm
44.8 CFM (1.25m³/min)
0.241 in H2O (60.0 Pa)
Ball
Tubeaxial
-
36.7dB(A)
1.92 W
3400 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.238 lb (107.95 g)
FAD1-08032 Series
FAN AXIAL 80.5X32MM 12VDC WIRE
Qualtek
43
In Stock
570
Factory
1 : $25.04000
Bulk
Bulk
Active
12VDC
Square - 80.5mm L x 80.5mm H
32.00mm
39.6 CFM (1.11m³/min)
0.187 in H2O (46.6 Pa)
Ball
Tubeaxial
-
35.5dB(A)
1.32 W
3000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.238 lb (107.95 g)
FAD1-08032CBMW12
FAN AXIAL 80.5X32MM 12VDC WIRE
Qualtek
42
In Stock
1 : $25.04000
Bulk
Bulk
Active
12VDC
Square - 80.5mm L x 80.5mm H
32.00mm
50.0 CFM (1.40m³/min)
0.292 in H2O (72.7 Pa)
Ball
Tubeaxial
-
42.4dB(A)
2.28 W
3800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.238 lb (107.95 g)
FAD1-08038 Series
FAN AXIAL 80.5X38MM 12VDC WIRE
Qualtek
30
In Stock
630
Factory
1 : $33.64000
Bulk
Bulk
Active
12VDC
Square - 80.5mm L x 80.5mm H
38.00mm
38.7 CFM (1.08m³/min)
0.132 in H2O (32.9 Pa)
Ball
Tubeaxial
-
32.3dB(A)
1.2 W
2500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.264 lb (119.75 g)
FAD1-08038CBMW12
FAN AXIAL 80.5X38MM 12VDC WIRE
Qualtek
87
In Stock
650
Factory
1 : $33.64000
Bulk
Bulk
Active
12VDC
Square - 80.5mm L x 80.5mm H
38.00mm
46.0 CFM (1.29m³/min)
0.167 in H2O (41.6 Pa)
Ball
Tubeaxial
-
36.0dB(A)
2.04 W
3000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.264 lb (119.75 g)
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.