DC Brushless Fans (BLDC)

Results: 2
Features
Auto Restart, Locked Rotor SensorAuto Restart, Speed Sensor (Tach)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF4020
MF40201VX-1000U-F99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
989
In Stock
1 : $10.05000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
10.8 CFM (0.302m³/min)
0.290 in H2O (72.2 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Locked Rotor Sensor
27.5dB(A)
960 mW
8000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.064 lb (29.03 g)
MF40201VX-1000U-G99
MF40201VX-1000U-G99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
59
In Stock
1 : $10.99000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
10.8 CFM (0.302m³/min)
0.290 in H2O (72.2 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
27.5dB(A)
960 mW
8000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.064 lb (29.03 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.