DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock | 1 : $15.72000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 51mm L x 51mm H | 15.70mm | 5.0 CFM (0.140m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 45.0dB(A) | - | 6500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
1,302 In Stock | 1 : $26.77000 Tray | Tray | Active | 24VDC | Square/Rounded - 51.3mm L x 51mm H | 15.00mm | 4.6 CFM (0.129m³/min) | 0.866 in H2O (215.7 Pa) | Ball | Blower | Locked Rotor Protection | 45.0dB(A) | 2.64 W | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
815 In Stock | 1 : $31.89000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 61.0dB(A) | 19.9 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
690 In Stock | 1 : $37.70000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 28.3 CFM (0.792m³/min) | 1.299 in H2O (323.6 Pa) | Ball | Blower | Locked Rotor Protection | 55.0dB(A) | 13.2 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.353 lb (160.12 g) | |||
1,150 In Stock | 1 : $49.88000 Box | Box | Active | 12VDC | Rectangular/Rounded - 96.6mm L x 94.3mm H | 32.90mm | 56.1 CFM (1.57m³/min) | 6.903 in H2O (1719.5 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 60 W | 7500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.397 lb (180.08 g) | |||
32 In Stock | 1 : $81.04000 Box | Box | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 56.5 CFM (1.58m³/min) | 5.020 in H2O (1250.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 26.4 W | 3750 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.75 lb (340.19 g) | |||
142 In Stock | 1 : $85.40000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 65.3 CFM (1.83m³/min) | 7.830 in H2O (1950.3 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 74.4 W | 8200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
261 In Stock | 1 : $23.78000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 76mm L x 76mm H | 30.00mm | 13.5 CFM (0.378m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Blower | Thermal Overload Protector (TOP) | 45.0dB(A) | - | 3800 RPM | 2 Wire Leads | - | - | CE, cUL, UL | 0.192 lb (87.08 g) | |||
1,876 In Stock 1,380 Factory | 1 : $45.78000 Box | Box | Active | 24VDC | Square/Rounded - 120.5mm L x 120.5mm H | 32.00mm | 35.0 CFM (0.980m³/min) | 0.590 in H2O (147.0 Pa) | Ball | Blower | - | 49.0dB | - | 3000 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus | - | |||
41 In Stock | 1 : $89.75000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 196mm L x 109mm H | 33.00mm | 91.0 CFM (2.55m³/min) | 2.694 in H2O (671.1 Pa) | Ball | Blower, Centrifugal (Dual) | Speed Sensor (Tach) | 67.0dB(A) | 55.2 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.849 lb (385.1 g) | |||
479 In Stock | 1 : $155.87000 Box | Box | Active | 24VDC | Rectangular/Rounded - 171mm L x 182.1mm H | 82.00mm | 136.0 CFM (3.81m³/min) | 2.500 in H2O (622.7 Pa) | Ball | Blower | - | 63.0dB | - | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | 2.5 lbs (1.1 kg) | |||
83 In Stock | 1 : $68.60000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 38.4 W | 4400 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
76 In Stock | 1 : $46.29000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 56.8 CFM (1.59m³/min) | 5.140 in H2O (1280.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 66.0dB(A) | 38.88 W | 6850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
29 In Stock | 1 : $56.02000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 39.6 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
79 In Stock | 1 : $65.24000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 65.0dB(A) | 38.4 W | 4400 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
6 Marketplace | Unavailable | Bulk | Active | 24VDC | Rectangular/Round - 193mm L x 177mm H | 72.00mm | 127.7 CFM (3.62m³/min) | 2.020 in H2O (503.1 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach) | 55.5dB(A) | 42 W | 1800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
0 In Stock Check Lead Time | 80 : $71.47750 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 159mm L x 165mm H | 40.00mm | 61.8 CFM (1.73m³/min) | 1.387 in H2O (345.5 Pa) | Ball | Blower | Locked Rotor Protection | 56.5dB(A) | 17.16 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 1.3 lbs (589.7 g) |