DC Brushless Fans (BLDC)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
DR%28ME%2938-SERIES
FAN AXIAL 120X38MM 12VDC WIRE
Sunon Fans
2,016
In Stock
1 : $23.41000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
138.0 CFM (3.86m³/min)
0.360 in H2O (89.7 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
48.0dB(A)
10 W
3100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.481 lb (218.18 g)
OD8038-12HBVXC10A
FAN AXIAL 80X38MM 12VDC WIRE
Orion Fans
699
In Stock
1 : $44.52000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
89.0 CFM (2.49m³/min)
0.750 in H2O (186.8 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
62.5dB
18 W
6200 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus
-
PFB1212UHE
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
474
In Stock
1 : $72.75000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
252.9 CFM (7.08m³/min)
1.412 in H2O (351.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
66.5dB(A)
48 W
5500 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.838 lb (380.11 g)
PFC0812DE-SP07
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
156
In Stock
1 : $59.30000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
129.4 CFM (3.62m³/min)
4.969 in H2O (1237.8 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
77.0dB(A)
51.6 W
16300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.441 lb (200.03 g)
115
In Stock
719
Factory
1 : $40.22000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
105.0 CFM (2.94m³/min)
1.300 in H2O (323.6 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
62.3dB(A)
24 W
7400 RPM
4 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
-
PF80381BX-1000U-A9H
FAN AXL 80X38MM BALL 12VDC WIRE
Sunon Fans
84
In Stock
1 : $48.04000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
141.9 CFM (3.97m³/min)
3.500 in H2O (871.8 Pa)
Ball
Tubeaxial
Auto Restart
69.1dB(A)
48 W
14000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
FFC1212D-F00
FAN AXIAL 120X25MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $52.21000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
150.3 CFM (4.21m³/min)
0.489 in H2O (121.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
56.4dB(A)
17.4 W
4000 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.452 lb (205.02 g)
BFB1212EH-A
FAN BLOWER 120X32MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $51.95000
Bulk
Bulk
Active
12VDC
Square/Rounded - 120mm L x 120mm H
32.00mm
60.4 CFM (1.69m³/min)
4.094 in H2O (1019.8 Pa)
Ball
Blower
Locked Rotor Protection
65.0dB(A)
39.6 W
4400 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.661 lb (299.82 g)
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.