DC Brushless Fans (BLDC)

Results: 11
Manufacturer
CUI DevicesNMB Technologies CorporationQualtekSunon Fans
Series
08025SACFM-80VEEEECEFFAD1-08025-AMagLev® HAMagLev® MF
Packaging
BulkTray
Size / Dimension
Square - 120mm L x 120mm HSquare - 40mm L x 40mm HSquare - 60mm L x 60mm HSquare - 80mm L x 80mm HSquare - 92mm L x 92mm H
Width
10.00mm25.00mm
Air Flow
5.4 CFM (0.151m³/min)16.3 CFM (0.456m³/min)19.8 CFM (0.554m³/min)24.0 CFM (0.672m³/min)26.1 CFM (0.731m³/min)37.0 CFM (1.04m³/min)39.5 CFM (1.11m³/min)41.0 CFM (1.15m³/min)93.0 CFM (2.60m³/min)
Static Pressure
0.046 in H2O (11.4 Pa)0.066 in H2O (16.6 Pa)0.070 in H2O (17.4 Pa)0.090 in H2O (22.4 Pa)0.100 in H2O (24.9 Pa)0.120 in H2O (29.9 Pa)0.150 in H2O (37.3 Pa)0.180 in H2O (44.8 Pa)0.220 in H2O (54.8 Pa)
Bearing Type
BallomniCOOL™ Magnetic SleeveSleeveVapo-Bearing™
Features
-Auto RestartAuto Restart, Locked Rotor SensorAuto Restart, Speed Sensor (Tach)
Noise
15.7dB(A)18.3dB(A)19.0dB20.4dB(A)28.0dB(A)28.5dB(A)30.0dB(A)33.0dB(A)40.5dB(A)
Power (Watts)
380 mW580 mW600 mW720 mW1.11 W1.24 W1.3 W1.44 W3.4 W
RPM
1600 RPM2000 RPM2400 RPM2700 RPM2900 RPM3200 RPM4000 RPM5000 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CE, CUR, TUV, ULCE, cURus, TUVcURus, TUV
Weight
0.034 lb (15.42 g)0.051 lb (23.13 g)0.159 lb (72.12 g)0.165 lb (74.84 g)0.167 lb (75.75 g)0.203 lb (92.08 g)0.346 lb (156.94 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
HA40101V4-1000U-A99
HA40101V4-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
8,245
In Stock
1 : $8.81000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
5.4 CFM (0.151m³/min)
0.090 in H2O (22.4 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
15.7dB(A)
380 mW
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.034 lb (15.42 g)
MF92251V1_V2_V3_EF92251S1_EE92251S2_S3
EE92251S3-1000U-999
FAN AXIAL 92X25MM 12VDC WIRE
Sunon Fans
429
In Stock
1 : $9.24000
Bulk
Bulk
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
39.5 CFM (1.11m³/min)
0.100 in H2O (24.9 Pa)
Sleeve
Tubeaxial
-
28.0dB(A)
1.24 W
2400 RPM
2 Wire Leads
-
-
CE, CUR, TUV, UL
0.203 lb (92.08 g)
EF80251S1-1000U-A99
EF80251S1-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
24,957
In Stock
1 : $9.35000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
41.0 CFM (1.15m³/min)
0.180 in H2O (44.8 Pa)
Sleeve
Tubeaxial
Auto Restart
33.0dB(A)
1.44 W
3200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.167 lb (75.75 g)
DR%28EE%2925-SERIES
EEC0251B2-000U-A99
FAN AXIAL 120X25MM 12VDC WIRE
Sunon Fans
3,391
In Stock
1 : $29.28000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
93.0 CFM (2.60m³/min)
0.220 in H2O (54.8 Pa)
Ball
Tubeaxial
Auto Restart
40.5dB(A)
3.4 W
2700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.346 lb (156.94 g)
MF8025
MF80251V1-1000U-F99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
134
In Stock
1 : $8.55000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
41.0 CFM (1.15m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Locked Rotor Sensor
33.0dB(A)
1.44 W
3200 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.167 lb (75.75 g)
MFG_CFM-80-SERIES
CFM-8025V-120-204
FAN AXIAL 80X25MM 12VDC WIRE
CUI Devices
192
In Stock
1 : $8.92000
Tray
Tray
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
24.0 CFM (0.672m³/min)
0.070 in H2O (17.4 Pa)
omniCOOL™ Magnetic Sleeve
Tubeaxial
Auto Restart
20.4dB(A)
580 mW
2000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.165 lb (74.84 g)
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
MF80251V2-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
4,833
In Stock
1 : $11.00000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
37.0 CFM (1.04m³/min)
0.150 in H2O (37.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
30.0dB(A)
1.11 W
2900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.167 lb (75.75 g)
FAD1-08025DBLW11-A
FAD1-08025CBAW11-A
FAN AXIAL 80X25MM 12VDC WIRE
Qualtek
565
In Stock
1 : $12.52000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
19.8 CFM (0.554m³/min)
0.046 in H2O (11.4 Pa)
Ball
Tubeaxial
-
18.3dB(A)
720 mW
1600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.159 lb (72.12 g)
MF6010
MF60101V1-1000U-G99
FAN AXIAL 60X10MM 12VDC WIRE
Sunon Fans
460
In Stock
1 : $13.12000
Bulk
Bulk
Active
12VDC
Square - 60mm L x 60mm H
10.00mm
16.3 CFM (0.456m³/min)
0.120 in H2O (29.9 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
28.5dB(A)
1.3 W
4000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.051 lb (23.13 g)
575
In Stock
1 : $14.13000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
26.1 CFM (0.731m³/min)
0.066 in H2O (16.6 Pa)
Ball
Tubeaxial
Auto Restart
19.0dB
600 mW
2000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
MFG_CFM-80-SERIES
CFM-8025V-120-204-20
FAN AXIAL 80X25MM 12VDC WIRE
CUI Devices
1,135
In Stock
1 : $9.61000
Tray
Tray
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
24.0 CFM (0.672m³/min)
0.070 in H2O (17.4 Pa)
omniCOOL™ Magnetic Sleeve
Tubeaxial
Auto Restart, Speed Sensor (Tach)
20.4dB(A)
580 mW
2000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.165 lb (74.84 g)
Showing
of 11

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.