DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,584 In Stock | 1 : $44.57000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 134.3 CFM (3.76m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.5dB(A) | 42 W | 13300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.573 lb (260.00 g) | |||
188 In Stock | 1 : $99.22000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 301.7 CFM (8.45m³/min) | 5.580 in H2O (1389.9 Pa) | Ball | Tubeaxial | Auto Restart | 75.0dB(A) | 101 W | 11600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
100 In Stock | 1 : $103.89000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.3 CFM (3.96m³/min) | 6.420 in H2O (1599.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 57.6 W | 18300 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.508 lb (230.42 g) | |||
47 In Stock 288 Factory | 1 : $152.81000 Box | - | Box | Active | 12VDC | Square - 80mm L x 80mm H | 80.00mm | 195.0 CFM (5.52m³/min) | 7.480 in H2O (1863.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 78.5dB(A) | 180 W | 15000 Front, 15000 Rear | 4 Wire Leads per Fan | IP51 - Dust Protected | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |