DC Brushless Fans (BLDC)

Results: 7
Manufacturer
Delta ElectronicsNMB Technologies CorporationSunon FansWakefield-Vette
Series
-04010SSBFBEEEFBMagLev® MFMF
Packaging
BoxBulk
Size / Dimension
Square - 40mm L x 40mm HSquare - 50mm L x 50mm HSquare - 60mm L x 60mm HSquare/Rounded - 51.7mm L x 51.6mm H
Width
10.00mm10.30mm15.00mm
Air Flow
4.0 CFM (0.112m³/min)4.9 CFM (0.137m³/min)5.4 CFM (0.151m³/min)8.2 CFM (0.230m³/min)9.9 CFM (0.277m³/min)12.2 CFM (0.342m³/min)15.5 CFM (0.434m³/min)
Static Pressure
0.094 in H2O (23.4 Pa)0.110 in H2O (27.4 Pa)0.190 in H2O (47.3 Pa)0.250 in H2O (62.3 Pa)0.330 in H2O (82.2 Pa)0.790 in H2O (196.8 Pa)0.970 in H2O (241.6 Pa)
Bearing Type
BallSleeveVapo-Bearing™
Fan Type
BlowerTubeaxial
Features
-Auto RestartLocked Rotor Protection
Noise
21.0dB28.2dB(A)29.0dB(A)31.4dB(A)37.5dB(A)39.0dB(A)42.2dB(A)
Power (Watts)
400 mW960 mW990 mW1.05 W1.86 W1.92 W2.04 W
RPM
3600 RPM5500 RPM5900 RPM6200 RPM7300 RPM8500 RPM10000 RPM
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CCC, CE, cURus, TUVCE, CSA, UL, VDECE, CUR, TUV, ULCE, cURus, TUVcURus, TUV
Weight
0.035 lb (15.88 g)0.036 lb (16.33 g)0.05 lb (22.68 g)0.062 lb (28.12 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF40100V1_V2_MF40101VX_V1_V2
MF40101VX-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
13,718
In Stock
1 : $9.06000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
9.9 CFM (0.277m³/min)
0.250 in H2O (62.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
31.4dB(A)
1.05 W
8500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.035 lb (15.88 g)
MF50151VX-1B00U-A99
MF50151VX-1B00U-A99
FAN BLOWER 51.7X15MM 12VDC WIRE
Sunon Fans
1,658
In Stock
1 : $13.95000
Bulk
Bulk
Active
12VDC
Square/Rounded - 51.7mm L x 51.6mm H
15.00mm
5.4 CFM (0.151m³/min)
0.970 in H2O (241.6 Pa)
Vapo-Bearing™
Blower
Auto Restart
42.2dB(A)
1.86 W
6200 RPM
2 Wire Leads
-
-
CCC, CE, cURus, TUV
-
DC0401012
DC0401012V2B-2T0
FAN AXIAL 40X10MM 12VDC WIRE
Wakefield-Vette
384
In Stock
1 : $16.72000
Box
-
Box
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
12.2 CFM (0.342m³/min)
0.330 in H2O (82.2 Pa)
Ball
Tubeaxial
Locked Rotor Protection
39.0dB(A)
2.04 W
10000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
BFB0512HHA-C
BFB0512HHA-C
FAN BLOWER 50X10.3MM 12VDC WIRE
Delta Electronics
12,089
In Stock
1 : $24.27000
Bulk
Bulk
Active
12VDC
Square - 50mm L x 50mm H
10.30mm
4.0 CFM (0.112m³/min)
0.790 in H2O (196.8 Pa)
Ball
Blower
Locked Rotor Protection
37.5dB(A)
1.92 W
5900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.05 lb (22.68 g)
EE40101S1-1000U-999.jpg
EE40101S1-1000U-999
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
205
In Stock
1 : $6.30000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
8.2 CFM (0.230m³/min)
0.190 in H2O (47.3 Pa)
Sleeve
Tubeaxial
-
28.2dB(A)
990 mW
7300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.036 lb (16.33 g)
EFB-Series_60x60mm_2-Wire-Leads
EFB0612MA
FAN AXIAL 60X10MM 12VDC WIRE
Delta Electronics
354
In Stock
1 : $9.77000
Bulk
Bulk
Active
12VDC
Square - 60mm L x 60mm H
10.00mm
15.5 CFM (0.434m³/min)
0.094 in H2O (23.4 Pa)
Ball
Tubeaxial
Locked Rotor Protection
29.0dB(A)
960 mW
3600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.062 lb (28.12 g)
387
In Stock
1 : $9.51000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
4.9 CFM (0.137m³/min)
0.110 in H2O (27.4 Pa)
Sleeve
Tubeaxial
Auto Restart
21.0dB
400 mW
5500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.