DC Brushless Fans (BLDC)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AFB Series
FAN AXIAL 60X25.4MM 12VDC WIRE
Delta Electronics
3,262
In Stock
1 : $31.91883
Box
Box
Active
12VDC
Square - 60mm L x 60mm H
25.40mm
50.4 CFM (1.41m³/min)
0.926 in H2O (230.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
55.0dB(A)
10.08 W
9000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.176 lb (80.00 g)
229
In Stock
1 : $35.05000
Box
-
Box
Active
12VDC
Square - 60mm L x 60mm H
25.00mm
55.4 CFM (1.55m³/min)
1.170 in H2O (291.4 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
66.0dB(A)
6.48 W
9800 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.126 lb (57.15 g)
AFB0512HB-TP41
FAN AXIAL 50X15MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $23.32000
Bulk
Bulk
Active
12VDC
Square - 50mm L x 50mm H
15.00mm
18.0 CFM (0.504m³/min)
0.230 in H2O (57.3 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
34.0dB(A)
1.44 W
6300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.045 lb (20.41 g)
FFB0812XHXHC
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $34.13000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
25.40mm
92.7 CFM (2.60m³/min)
1.102 in H2O (255.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
59.0dB(A)
12 W
9000 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
0.254 lb (115.21 g)
AFB0612DH-AF00
FAN AXIAL 60X25.4MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : $24.36000
Bulk
Bulk
Active
12VDC
Square - 60mm L x 60mm H
25.40mm
50.4 CFM (1.41m³/min)
0.926 in H2O (230.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
55.0dB(A)
10.08 W
9000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.176 lb (80.00 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.