DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,402 In Stock | 1 : $24.84000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 54.5dB(A) | 6 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
3,611 In Stock | 1 : $26.82000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.4 CFM (0.431m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Auto Restart | 43.9dB(A) | 1.74 W | 11000 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - |