DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,371 In Stock 5,760 Factory | 1 : $15.95000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 9.2 CFM (0.258m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 33.4dB | 1.45 W | 8000 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
5,473 In Stock | 1 : $7.21000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 940 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
1,228 In Stock | 1 : $11.50000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 4.2 CFM (0.118m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | - | 21.0dB(A) | 720 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) | |||
275 In Stock | 1 : $11.50000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 4.2 CFM (0.118m³/min) | 0.070 in H2O (17.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 19.5dB(A) | 1.2 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
350 In Stock | 1 : $17.69000 Bulk | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 4.8 CFM (0.134m³/min) | 0.098 in H2O (24.5 Pa) | Ball | Tubeaxial | Auto Restart | 21.0dB | 720 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
32 In Stock | 1 : $18.54000 Bulk | - | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 12.2 CFM (0.342m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 39.0dB(A) | 4.32 W | 10000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | - | ||
0 In Stock Check Lead Time | 600 : $11.96887 Bulk | - | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 26.0dB(A) | 2.64 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | - |