DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,190 In Stock 84 Factory | 1 : $45.14000 Box | Box | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 38.4 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
164 In Stock | 1 : $85.40000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 65.3 CFM (1.83m³/min) | 7.830 in H2O (1950.3 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 74.4 W | 8200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
481 In Stock | 1 : $155.87000 Box | Box | Active | 24VDC | Rectangular/Rounded - 171mm L x 182.1mm H | 82.00mm | 136.0 CFM (3.81m³/min) | 2.500 in H2O (622.7 Pa) | Ball | Blower | - | 63.0dB | - | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | 2.5 lbs (1.1 kg) | |||
198 In Stock | 1 : $113.80000 Box | Box | Active | 24VDC | Rectangular/Rounded - 160.7mm L x 161.3mm H | 50.20mm | 60.0 CFM (1.68m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | 57.0dB(A) | 30 W | 2500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 2.1 lbs (952.5 g) | |||
0 In Stock Check Lead Time | 80 : $71.47750 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 159mm L x 165mm H | 40.00mm | 61.8 CFM (1.73m³/min) | 1.387 in H2O (345.5 Pa) | Ball | Blower | Locked Rotor Protection | 56.5dB(A) | 17.16 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 1.3 lbs (589.7 g) |