DC Brushless Fans (BLDC)

Results: 2
Size / Dimension
Square - 30mm L x 30mm HSquare - 40mm L x 40mm H
Air Flow
1.5 CFM (0.042m³/min)3.0 CFM (0.084m³/min)
Static Pressure
0.285 in H2O (71.0 Pa)0.564 in H2O (140.5 Pa)
Noise
29.0dB(A)34.5dB(A)
Power (Watts)
720 mW960 mW
RPM
7500 RPM8500 RPM
Weight
0.023 lb (10.43 g)0.027 lb (12.25 g)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB0412HHA-A117
BFB0412HHA-A117
FAN BLOWER 40X10MM 12VDC
Delta Electronics
3,819
In Stock
1 : $18.72000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
3.0 CFM (0.084m³/min)
0.564 in H2O (140.5 Pa)
Ball
Blower
Locked Rotor Protection
34.5dB(A)
960 mW
8500 RPM
2 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.027 lb (12.25 g)
BFB0312HA-A116
BFB0312HA-A116
FAN BLOWER 30X10MM 12VDC
Delta Electronics
0
In Stock
Check Lead Time
1 : $18.72000
Box
Box
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
1.5 CFM (0.042m³/min)
0.285 in H2O (71.0 Pa)
Ball
Blower
Locked Rotor Protection
29.0dB(A)
720 mW
7500 RPM
2 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.023 lb (10.43 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.