AC Fans

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD9225-SPOT
FAN AXIAL 92.5X25MM 120VAC
Orion Fans
24
In Stock
100
Factory
1 : $54.48000
Bulk
Bulk
Active
120VAC
Square - 92.5mm L x 92.5mm H
25.00mm
50.0 CFM (1.40m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart, Kit, Thermal Overload Protector (TOP)
23~35dB
19.00W
1500 RPM
Cord and Plug
-
14 ~ 158°F (-10 ~ 70°C)
-
-
OD9225-SPOT/DIN
FAN AXIAL 92.5X25MM BALL 120VAC
Orion Fans
0
In Stock
Active
Box
Active
120VAC
Square - 92.5mm L x 92.5mm H
25.00mm
65.0 CFM (1.82m³/min)
0.180 in H2O (44.8 Pa)
Ball
Tubeaxial
Auto Restart, Thermal Overload Protector (TOP)
23~35dB
19.00W
1500 RPM
Cord and Plug
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.