Fan Cords

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Length
Fits Terminal Size
Number of Conductors
Cord Type
Wire Gauge
Approval Agency Marking
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
07145 Series
POWER CORD FAN 45DEG ANGLE 36"
Qualtek
8,892
In Stock
1 : $3.54000
Bulk
-
Bulk
Active
Female Receptacle to Cable
Fan Terminal Receptacle 45°
Open Wires
36.0" (914.4mm)
4.5 x 2.5
2
SPT-1
18 AWG
cUL, UL
125 V
10 A
105°C
-
07145-SP0 Series
POWER CORD W/PLUG FAN 45DEG 72"
Qualtek
348
In Stock
1 : $6.24000
Bulk
-
Bulk
Active
Female Receptacle to Male Plug
Fan Terminal Receptacle 45°
NEMA 1-15 Plug
72.0" (1.83m)
4.5 x 2.5
2
SPT-1
18 AWG
cUL, UL
125 V
10 A
105°C
-
Showing
of 2

Fan Cords


Fan Cord styles are female receptacle to cable, female receptacle to male plug, and male plug to cable with connector ends being fan terminal plug, fan terminal receptacle/straight/45°/90°, cut end, NEMA 1-15 plug, open wires, and wire end ferrules. The fan cords come with approval marks of CSA, UL, cUL, cURus, and TUV.