Sensor Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Contents | Utilized IC / Part | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : $157.21000 Bulk | Bulk | Active | Accelerometer, Gyroscope | ±2g, 4g, 8g, 16g, 32g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | I2C, I3C, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 1024LSB/g, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s, 8.2LSB/°/s | 1.71V ~ 3.6V | Yes, MCU, 32-Bit | Board(s) | ICM-45686 | |||
4 In Stock | 1 : $157.21000 Bulk | Bulk | Active | Accelerometer, Gyroscope | ±2g, 4g, 8g, 16g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±4000°/sec | I2C, I3C, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 2097.2LSB/°/s, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s | 1.71V ~ 3.6V | Yes, MCU, 32-Bit | Board(s) | ICM-45605 | |||
4 In Stock | 1 : $157.21000 Bulk | Bulk | Not For New Designs | Barometric Pressure, Temperature | 30 ~ 110 kPA, -40 ~ 85°C | I2C, USB | ±1,.5 hPA, ±0.4°C | 5V, USB | Yes, MCU, 32-Bit | Board(s) | ATSMG55, ICP-10111 | |||
12 In Stock | 1 : $67.36000 Bulk | Bulk | Active | Accelerometer, Gyroscope | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | I2C, Serial, SPI | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131LSB/dps, 65.5LSB/dps, 32.8LSB/dps, 16.4LSB/dps, 2097.2LSB | 1.71V ~ 3.6V | No | Board(s) | IAM-20680HV | |||
0 In Stock | 1 : $157.21000 Bulk | Bulk | Not For New Designs | Barometric Pressure, Temperature | 30 ~ 110 kPA, -40 ~ 85°C | I2C, USB | ±1,.5 hPA, ±0.4°C | 5V, USB | Yes, MCU, 32-Bit | Board(s) | ATSMG55, ICP-10101 | |||
0 In Stock | 1 : $157.21000 Bulk | Bulk | Not For New Designs | Barometric Pressure, Temperature | 30 ~ 110 kPA, -40 ~ 85°C | I2C, USB | ±1,.5 hPA, ±0.4°C | 5V, USB | Yes, MCU, 32-Bit | Board(s) | ATSMG55, ICP-10110 | |||
0 In Stock | 1 : $156.50000 Bulk | Bulk | Not For New Designs | Barometric Pressure, Temperature | 30 ~ 110 kPA, -40 ~ 85°C | I2C, USB | ±1,.5 hPA, ±0.4°C | 5V, USB | Yes, MCU, 32-Bit | Board(s) | ATSMG55, ICP-10100 |